You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK TIS50 9HZ CAL DU - 

Thermal Imager, Calibrated w/D & U, -20 °C, 450 °C, 220 x 165, 0.08 °C, 35.7° x 26.8°, 45 cm

FLK TIS50 9HZ CAL DU - Thermal Imager, Calibrated w/D & U, -20 °C, 450 °C, 220 x 165, 0.08 °C, 35.7° x 26.8°, 45 cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK TIS50 9HZ CAL DU
Newark Part No.:
33AC1975
See all Technical Docs

Product Information

:
-20°C
:
450°C
:
220 x 165
:
0.08°C
:
35.7° x 26.8°
:
45cm
:
9Hz
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLK TIS50 9HZ CAL DU from Fluke is a 9Hz infrared camera. The one handed image capture, review and save capability of camera finds problems fast in electrical, mechanical and building applications with 220 x 165 resolution and IR-Fusion® with AutoBlend and PIP mode. It see clearly than before and analyse faster with picture-in-picture and blending at 5 different pre-set levels IR-Fusion® technology. It features 33% more viewing area inspecting with a 3.5inch, 320 x 240 LCD screen, internal 4GB internal memory and 4GB micro SD card, on-screen emissivity correction, on-screen transmission correction. It prevents unexpected power loss and replaceable smart batteries with an LED charge level indicator. Product comes with 2 years standard warranty (extended warranties are available).
  • Calibrated with data and uncertainties infrared camera
  • Easily pinpoint problems with a built-in laser pointer, simple easy to use fixed focus technology
  • Email and share images in real time with Fluke Connect®
  • Smooth auto and manual scaling, fast auto toggle between manual and auto modes
  • Temperature measurement range: -20°C to 450°C (-4°F to 842°F) with ±2°C accuracy
  • 353:1 distance to spot, 35.7 x 26.8° field view, 5MP digital camera, supported in multiple languages
  • Recommended calibration cycle: 2 years (assumes normal operation and normal aging)
  • Safety standards EN 61010-1: CAT none, pollution degree 2, EN 60825-1: Class 2, EN 60529, EN 62133
  • Electromagnetic compatibility EN 61326-1:2006, EN 55011: Class A, EN 61000-4-2, EN 61000-4-3
  • Dimension: 26.7 x 10.1 x 14.5cm (HxWxL), weight (battery included) 0.72/0.77Kg fixed/manual focus

Contents

Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Micro SD card, Adjustable hand strap, Rugged hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet.

Related Searches

1 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.