You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK TIX500 60HZ CAL DU - 

Thermal Imager, Calibrated w/D & U, -20 °C, 650 °C, 320 x 240, 0.05 °C, 24° x 17°, 15 cm

FLK TIX500 60HZ CAL DU - Thermal Imager, Calibrated w/D & U, -20 °C, 650 °C, 320 x 240, 0.05 °C, 24° x 17°, 15 cm
FLK TIX500 60HZ CAL DU - Thermal Imager, Calibrated w/D & U, -20 °C, 650 °C, 320 x 240, 0.05 °C, 24° x 17°, 15 cm
FLK TIX500 60HZ CAL DU - Thermal Imager, Calibrated w/D & U, -20 °C, 650 °C, 320 x 240, 0.05 °C, 24° x 17°, 15 cm
FLK TIX500 60HZ CAL DU - Thermal Imager, Calibrated w/D & U, -20 °C, 650 °C, 320 x 240, 0.05 °C, 24° x 17°, 15 cm
FLK TIX500 60HZ CAL DU - Thermal Imager, Calibrated w/D & U, -20 °C, 650 °C, 320 x 240, 0.05 °C, 24° x 17°, 15 cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK TIX500 60HZ CAL DU
Newark Part No.:
33AC1976
See all Technical Docs

Product Information

:
-20°C
:
650°C
:
320 x 240
:
0.05°C
:
24° x 17°
:
15cm
:
60Hz
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLK TIX500 60HZ CAL DU from Fluke is a 60MHz infrared camera. Easy navigation around hard to reach objects with the industry's only 320 x 240 IR camera, 5.7inch touchscreen LCD and a full 240° rotating lens. It features LaserSharp® Auto Focus utilizing precision laser technology, focus on targets with pin-point accuracy and get the correct image and temperature measurements one needs and MultiSharp™ Focus near and far, throughout the field of view. The built-in laser distance meter calculates the distance to designated target up to 30meters (100feet) and displays the distance on the image, on-screen emissivity correction and on-screen transmission correction. It performs quick and easy in-field analysis with IR-Fusion® blending technology. Product comes with 2 years standard warranty (extended warranties are available).
  • Calibrated with data and uncertainties infrared camera
  • IFOV with standard lens: 1.31 mRad, D:S 753:1, Fluke Connect® app compatible
  • Removable 4GB micro SD memory card, 4GB internal flash memory
  • Smooth auto and manual scaling (fast auto toggle), touchscreen adjustable level/span
  • Temperature measurements up to 650°C with ±2°C accuracy and 4x digital zoom
  • 5MP built-in digital camera, supported in multiple languages
  • Recommended calibration cycle: 2 years (assumes normal operation and normal aging)
  • Safety IEC 61010-1: Overvoltage category II, Pollution Degree 2
  • Electromagnetic compatibility IEC 61326-1: Basic EM environment. CISPR 11: Group 1, Class A
  • Dimension: 27.3 x 15.9 x 19.7cm (H x W x L), weight (battery included) 1.54Kg

Contents

Thermal imager with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, Bluetooth headset, Rugged hard carrying case, Adjustable neck and hand strap.

Related Searches

1 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.