You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-TIX580 60HZ - 

Thermal Imager, 0.05 °C, 30 °C, 640 x 480, 0.05 K, 34° x 24°, 15 cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TIX580 60HZ
Newark Part No.:
01AC7696
Product Range
TiX580 Series
Technical Datasheet:
FLK-TIX580 60HZ   Datasheet
See all Technical Docs

Product Information


:
0.05°C

:
30°C

:
640 x 480

:
0.05K

:
34° x 24°

:
15cm

:
60Hz

:
2 Years

:
TiX580 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLK-TI580 60HZ from Fluke is a thermal infrared camera. It is a new rugged and superbly engineered 640 x 480 thermal imaging camera four times the resolution power of previous cameras. It offers stunning image quality at surprising affordability. It captures a clear, accurate image focused throughout field of view with MultiSharp Focus. Simply point and shoot the camera automatically processes a stack of images focused near and far. Instantly get an in-focus image with pinpoint accuracy of target with Fluke’s exclusive LaserSharp Auto Focus technology. This camera is not only Fluke Connect compatible but also include new, powerful and easy-to-use Fluke Connect desktop software to optimize and analyze infrared images and generate quick, customizable reports. It can easily navigate over, under and around objects with full 240° rotating lens and see the image before capturing it. Outside, the rotating screen can make adjustments to minimize glare and has large 5.7inch LCD touchscreen.
  • Detector resolution is 640 x 480 (307200pixels) or 1280 x 960 with super resolution, 60Hz frame rate
  • IFOV with standard lens is 0.93mRad, field of view is 34°H x 24°V, minimum focus distance is 15cm
  • IFOV with optional 2x smart lens is 0.46mRad, 17°H x 12°V field of view, 45cm focus distance
  • IFOV with optional 4x smart lens is 0.23mRad, 8.5°H x 6°V field of view, 1.5m focus distance
  • IFOV with optional wide angle smart lens is 1.85mRad, 68°H x 48°V field of view, 15cm focus distance
  • 2x and 4x digital zoom, LED light, laser pointer
  • 5MP built-in digital camera, 5.7inch LCD display
  • Smooth auto and manual scaling
  • Fluke Connect app compatible, Fluke Connect assets optional software, Fluke Connect instant upload

Applications

Industrial, Imaging, Video & Vision

Contents

Thermal imager with standard infrared lens, AC power supply, Battery pack charger (universal adapter), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, Rugged hard carrying case, Adjustable neck and hand strap, Bluetooth headset, Warranty registration card, Calibration certificate, Fluke Connect desktop software and user’s manual.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$19,459.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19,459.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.