You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE-1555 CAL

Insulation Tester, Calibrated, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kV

FLUKE FLUKE-1555 CAL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-1555 CAL
Newark Part No.:
12AC7219
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
1555 Series
Technical Datasheet:
FLUKE-1555 CAL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (1555 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Megohmmeter

:
250V, 500V, 1kV, 2.5kV, 5kV, 10kV

:
200kohm to 2Tohm

:
-20°C

:
50°C

:
277mm

:
269mm

:
160mm

:
8.2lb

:
1555 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The FLUKE-1555 CAL is a 10KV insulation tester. It features digital insulation testing up to 10KV, making it as an ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables. Fluke insulation tester can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600V safety rating. With measurement storage and PC interface, the 1555 is perfect tool for preventive or predictive maintenance programs designed to identify potential equipment failures before they occur. Warning function alerts user that line voltage is present and gives voltage reading up to 600VAC or DC for increased user safety. Measurements can be stored in up to 99 memory locations with each location assigned a unique, user defined, label for easy recall. It has automatic calculation of dielectric absorption (DAR) and polarization index (PI) with no additional set-up.
  • Calibrated insulation tester
  • CAT III 1000V, CAT IV 600V safety rating, pollution degree 2, IP40 enclosure sealing
  • Selectable test voltages in 50V steps from 250V to 1000V and 100V steps above 1000V
  • Long battery life gives the user over 750 tests between charges
  • Large digital/analogue LCD for easy viewing Ramp function for breakdown testing
  • 1nA to 2mA leakage current, up to 2Tohm resistance, 0.01μF to 15.00μF capacitance measurement range
  • CSA, CE, TUV certifies, timer settings up to 99 minutes for timed tests
  • 250V, 500V, 1000V, 2500V, 5000V, 10000V six preset test voltages, 0 to 2Tohm bar graph range
  • 12V lead acid rechargeable battery (yuasa NP2.8-12) power
  • 269mm x 277mm x 160mm size, 3.7Kg weight, -20°C o 50°C operating temperature, 75mm x 10mm display

Applications

Test & Measurement

Contents

1555 insulation tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, FlukeView forms basic CD-ROM, AC power cord, Soft carrying case, English manual, User's manual on CD-ROM, Quick reference card, Software license agreement, Registration card, FlukeView forms installation guide, USB-IR cable installation guide, Heavy duty alligator clip leads.

Footnotes

Do not use in distribution systems with voltages higher than 1100V.

Warnings

Be careful around voltages greater than 30VACrms, 42VACpeak or 60VDC. Such voltages pose a shock hazard.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$7,929.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $7,929.94
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --