You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE-190-204/AM-DEMO - 

Oscilloscope, ScopeMeter 190 Series II, 4 Channel, 200 MHz, 1.25 GSPS, 10 kpts, 1.7 ns

FLUKE-190-204/AM-DEMO - Oscilloscope, ScopeMeter 190 Series II, 4 Channel, 200 MHz, 1.25 GSPS, 10 kpts, 1.7 ns
FLUKE-190-204/AM-DEMO - Oscilloscope, ScopeMeter 190 Series II, 4 Channel, 200 MHz, 1.25 GSPS, 10 kpts, 1.7 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-190-204/AM-DEMO
Newark Part No.:
21T7074
Product Range
ScopeMeter 190 Series II
See all Technical Docs

Product Information

:
ScopeMeter 190 Series II
:
4 Channel
:
200MHz
:
1.25GSPS
:
10 kpts
:
1.7ns
:
LCD Color
:
OSC, VPS410 Probe, TL175 Test Lead Set, BC190 Charger, BP291 Battery, Hand/Hang strap, USB Cable, CD
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Demo IP51 rated ScopeMeter® test tool with 6" (153mm) full-colour LCD with LED backlight display. It combines the highest safety ratings and rugged portability with high performance of a bench oscilloscope. Designed for plant maintenance engineers and technicians, this tough ScopeMeter® test tool go into harsh, dirty and hazardous industrial conditions to test everything from micro-electronics to power electronics applications. It include a multimeter, TrendPlot™ and ScopeRecord™ roll paperless recorder modes and hands free operation with Connect-and-View™ triggering.
  • CAT III 1000V, CAT IV 600V safety rating
  • 10,000 samples/channel waveform capture so you can zoom in on the details
  • 999 counts maximum resolution
  • Connect-and-View™ continuous auto-trigger, single shot, pulse width and video triggering
  • Frequency spectrum using FFT-analysis
  • Automatic capture and replay of 100 screens
  • Security slot lock down oscilloscope with Kensington® lock while unattended
  • Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
  • Isolated USB ports for memory devices and PC connectivity
  • Li-ion battery for extended operating timespan

Applications

Test & Measurement

Contents

ScopeMeter®, Battery charger/mains adapter (BC190), Li-ion battery pack (BP291 (4800mAh)), Voltage probe sets (VPS410-x (one red, one grey, one blue, one green) (Each set includes ground lead, hook clip, ground spring and probe tip insulation sleeve)), Hangstrap, Handstrip (user selectable for left or right hand use), Multi-language users manuals on CD-ROM, FlukeView® demo package (with restricted functionality) and USB interface cable for PC connectivity.

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 18/05/20

$3,989.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,989.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.