You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-279FC CAL

Thermal Multimeter, True RMS, Calibrated, 80 x 60 IR Resolution, 36° x 27°, 1000 V, 600 mV

FLUKE FLUKE-279FC CAL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-279FC CAL
Newark Part No.:
12AC7288
Technical Datasheet:
FLUKE-279FC CAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
80 x 60

:
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
36° x 27°

:
999.9A

:
999.9A

:
-

:
1kV

:
-

:
1kV

:
1kV

:
600mV

:
True RMS

:
50Mohm

:
9999µF

:
10000

:
4

:
Auto

:
-10°C

:
200°C

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-279FC CAL is a True RMS thermal multimeter. The 279 FC is a full-featured digital multimeter with integrated thermal imaging that measures AC voltage with low-pass filter, DC voltage, resistance, continuity, capacitance, diode test, min/max and frequency. Thermal imaging reveals many electrical issues quickly and safely, eliminating the need for time-consuming testing and validation. By combining two tools into one, the thermal multimeter lightens the load and increases productivity. With built-in Fluke Connect, transmit results wirelessly to a smartphone and save time on reporting to validate work is complete. Troubleshoot better by instantly trending and monitoring measurements live on your smartphone screen. Create and email reports right from the field.
  • Calibrated power quality clamp meter
  • Measures 1000V AC and DC voltage, -10°C to 200°C temperature, 50Mohm resistance, 9999µF capacitance
  • Image resolution is 80 x 60, 3.5in /8.89cm colour LCD screen
  • CAT IV 600V, CAT III 1000V measurement category, IEC 61010-1 safety compliance
  • Rechargeable lithium ion battery allows for a for a full work day (10hours) under normal conditions
  • Save measurements and images while communicating wirelessly with a smart phone up to 20ft/6.1m away
  • Auto power off to save battery power
  • Designed for durability, built to withstand 3m drop, double insulated with raised rubber holster
  • Operating temperature range from -10°C to 50°C
  • Size is 215.9mm x 93.9mm x 57.1mm, weight is 0.793Kg

Applications

Test & Measurement

Contents

Fluke 279FC TRMS thermal multimeter, (1 pair) TL75 test leads, Rechargeable lithium ion battery and charger.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --