You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE 566 CAL D

IR / Infrared Thermometer, Calibrated w/Data, -40°C to +650°C, 1 %, 0 °C, 50 °C

FLUKE FLUKE 566 CAL D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 566 CAL D
Newark Part No.:
12AC4545
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FLUKE 566 CAL D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-40°C to +650°C

:
1%

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The FLUKE 566 CAL D is an infrared and contact thermometer. It is a two-in-one infrared and contact thermometer with an innovative dot matrix display. The Fluke 566 multipurpose thermometer makes even complex temperature measurements easy with a straight forward, menu driven (in 6 languages) user interface and graphical display. Quickly navigate advanced features to adjust emissivity, start data logging or turn on and off alarms with just a few pushes of a button. The Fluke 566 has rugged, easy to use ergonomic design that makes two-in-one contact and non contact thermometer stand up to tough industrial, electrical and mechanical environments. This tool go beyond other IR thermometers (or pyrometers), helping to work more efficiently in more applications.
  • Calibrated with data infrared and contact thermometer
  • Measure -40°C to 650°C /-40°F to 1202°F, display resolution 0.1°C / 0.1°F
  • Infrared spectral response 8μm to 14μm, infrared response time greater than 500msec
  • Quickly identify problems with the MIN, MAX, AVG and DIF function, audible and visual alarms
  • Easily access advanced features with the soft-key buttons and dot-matrix display
  • Measure smaller objects from further away with a distance to spot ratio of 30:1
  • Compatibility with all standard miniconnector K-type thermocouple
  • Easily adapt to lighting conditions with 2 levels of backlight
  • Capture up to 20 point (566) of data, for downloading and recalling later
  • 2AA/LR6 batteries

Applications

Test & Measurement, Industrial

Contents

FLUKE 566 infrared with contact thermometer, K-type thermocouple bead probe, 2AA batteries, Hard carrying case, Quick start guide, Users manual.

4 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$825.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $825.68
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --