You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE-572-2 CAL DU

IR / Infrared Thermometer, Calibrated w/D & U, -30°C to +900°C, 1 %, 0 °C, 50 °C

FLUKE FLUKE-572-2 CAL DU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-572-2 CAL DU
Newark Part No.:
12AC4570
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-30°C to +900°C

:
1%

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The FLUKE-572-2 CAL DU is a high-temperature handheld infrared thermometer. It measures temperatures from -30°C to 900°C which makes it a good choice in power utility, metal refining, glass, cement or petrochemical manufacturing or other high-temperature environments. With its 60:1 distance to spot ratio can use the 572-2 to measure those high temperature without getting too close to the measurement target. But still get fast, accurate temperature measurements. The straight forward user interface and soft-key menus help to get measurements quickly, adjusting emissivity manually or automatically through a predefined emissivity table of common materials. User can start data logging (up to 99 data sets) or turn high and low temperature alarms on and off with the push of a button. It is compatible with standard mini-connector K-type thermocouples, so user can view either infrared or thermocouple temperatures on the backlit display and hold the previous reading for up to 20seconds.
  • Calibrated with data and uncertainties infrared thermometer
  • Current temperature plus MAX, MIN, DIF, AVG temperature displays
  • Adjustable emissivity and predefined emissivity table
  • Infrared and thermocouple temperature on backlit display
  • Display resolution is 0.1°C / 0.1°F, minimum spot size is 19mm
  • Multi-language interface (user select)
  • Laser sighting offset dual laser, output is less than 1mW
  • 2AA batteries, 8hours with laser and backlight on
  • Spectral response is 8μm to 14μm, response time (95%) is less than 500ms
  • Operating temperature range from 0°C to 50°C, weight is 0.322kg

Applications

Test & Measurement

Contents

FLUKE-572-2 IR thermometer, K-type thermocouple bead probe, Durable hard case, USB 2.0 computer interface cable.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --