You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE-810 CAL
Vibration Meter, Calibrated, 100mV/g, 2Hz to 20kHz, 2.5kHz to 50kHz, 7.31 mm, 10.52 mm, 2.76 mm
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-810 CAL
- Newark Part No.:
- 12AC4580
- Technical Datasheet:
- FLUKE-810 CAL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100mV/g
- :
- 2Hz to 20kHz
- :
- 2.5kHz to 50kHz
- :
- 7.31mm
- :
- 10.52mm
- :
- 2.76mm
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Self-test ensures optimal performance and more time on job, hanning spectral windows, 100dB SNR
- Laser tachometer for accurate machine running speed, 4-ch, 24bit ADC, 100 to 240VAC input voltage
- Tri-axial accelerometer, 200rpm to 12000rpm machine rotational speed, 50/60Hz input frequency
- Viewer PC Software expands data storage and tracking capacity, 2Hz to 20KHz usable bandwidth
- Unbalance, looseness, misalignment and bearing failures standard faults, 128dB dynamic range
- SD micro memory card, 2GB internal + user accessible slot for additional storage non-volatile memory
- ¼ VGA, 320 x 240 colour (5.7" diagonal) TFT LCD with LED backlight display, WinCE 6.0 Core OS
- 4 pin M12, BNC, mini DIN 6 pin and mini ‘B’ USB (2.0) input/output connector
- Lithium-ion, 14.8V, 2.55 Ah battery, dimension of 18.56cm x 7cm x 26.72cm (H x D x W), 1.9Kg weight
- 3/8hr of charging/discharge time, 50/60Hz input frequency & 100 to 240Vac input voltage (AC adapter)
Applications
Test & Measurement
Contents
Vibration tester, Tri-axial accelerometer, Magnet mount, Mounting pad kit with adhesive, Accelerometer quick-disconnect cable, Laser tachometer and storage pouch, Smart battery pack with cable and adapters, Shoulder strap and adjustable hand strap, Viewer PC software, Mini USB to USB cable, Started guide, Illustrated quick reference guide, Users manual CD-ROM, Carrying case.
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each