You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE-87-5 CAL D

Industrial Digital Multimeter, 80 Series, 19999 Count, True RMS, Auto, Manual Range, 4.5 Digit

FLUKE-87-5 CAL D - Industrial Digital Multimeter, 80 Series, 19999 Count, True RMS, Auto, Manual Range, 4.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-87-5 CAL D
Newark Part No.:
12AC7442
Product Range
80 Series
Technical Datasheet:
FLUKE-87-5 CAL D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
19999

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
Lifetime Warranty

:
80 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FLUKE-87-5 CAL D is a 80 series V True RMS industrial digital multimeter. The large digit display with bright two-level backlight makes the 80 series V significantly easier to read than older models. It features True-rms ac voltage and current for accurate measurements on non linear signals, selectable filter for accurate voltage and frequency measurements on motor drives, 0.05 % dc accuracy, 4-1/2 digit mode for precise measurements, built-in thermometer, 10000µF capacitance range for components and motor caps, measure up to 1000V AC and DC, measure up to 10A, 20A for up to 30 seconds, auto and manual ranging for flexibility, analogue bargraph, frequency to 200KHz and % duty cycle, min/max and average recording, relative mode to remove test lead resistance from low ohms measurements, improved sleep mode for long battery life, access door for fast battery changes without breaking the calibration seal. It complies Cat IV 600 V and Cat III 1000 V electrical safety ratings.
  • Calibrated with data true RMS DMM & resistance, continuity and diode test
  • Maximum AC/DC, 1000V voltage, 0.1mV/10µV resolution, ±(0.7%+2) /±(0.05%+1) accuracy
  • Maximum AC/DC, 0A (20A for 30s max) amps, 0.1µA/0.01 µA resolution, ±(1.0%+2)/±(0.2%+2) accuracy
  • Measure resistance up to 50Mohm maximum with ±(0.2%+1) accuracy and 0.1ohm resolution
  • Measure capacitance up to 9,999µF maximum with ±(1%+2) accuracy and 0.01nF maximum resolution
  • Measures frequency up to 200KHz maximum with ±(0.005%+1) accuracy and 0.01Hz maximum resolution
  • Measures up to 99.9% maximum duty cycle with ±(0.2% per KHz +0.1%) accuracy & 0.1% resolution
  • Operating temperature range from -20°C to 55°C, alkaline battery with 400hr life, without backlight
  • 6000 counts updates 4/s digital, 32 segments updates 40/s analogue & 19,999 counts frequency display
  • Size of 201mm x 98mm x 52mm (with holster), weight of 355g & UL, CSA, TUV, VDE listed approved

Applications

Test & Measurement

Contents

Fluke 87V True RMS DMM, TL75 test leads, AC175 alligator clips, Holster, 9V battery (installed), 80BK temperature probe, CD-ROM (user manual and technical notes) and operator guide.

Footnotes

Model 87 also has 19,999 counts in high-resolution mode(digital display).
Best Seller

56 In stock

Supplier Direct Ship

With you in 15 business days

Non-Cancelable / Non Returnable

$735.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $735.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange