Quantity | Price |
---|---|
1+ | $23,039.090 |
Product Information
Product Overview
FLUKE-PVA-1500HE2/TR is a Solmetric PVA I-V high-efficiency curve tracer kit with training. Specifically designed for testing and analyzing individual solar PV modules, this high-efficiency I-V curve tracer lets solar professionals accurately assess the performance of PV modules. In addition, this curve tracer kit comes with a single-seat license to access on-demand PVA training with Fluke. PVA-1500HE2/TR offers comprehensive data analysis and reporting features with an intuitive interface and portable design that makes it easy to use in both field and lab, this high-efficiency curve tracer gives technicians the ability to make informed decisions, maximizing the efficiency and reliability of solar installations. Built with durability and reliability in mind and boasting several advanced features including enhanced precision measurement capabilities - this tracer is an essential tool for solar professionals seeking to optimize the performance and longevity of individual PV systems.
- Built-in PV performance modeling and advanced wireless irradiance, temperature and tilt sensing
- Unprecedented measurement throughput with sweep-to-sweep delays as low as nine seconds
- Saves time through automated data analysis and reporting, streamlining and interpreting results
- Uninterrupted measurements even in hot environments
- 20 to 1500VDC voltage, max current of 30A DC (module efficiency<lt/>19%), 30A DC (module efficiency≥19%)
- Advanced built-in PV model provides immediate PV performance checking
- Sweep-to-sweep delay of nine seconds to measure 3.5MW in under an hour
- Database of more than 70,000 modules with automatic updates
- Wireless interfaces for faster setup, safer work environment
- PC connection during testing allows you to analyze and manage data in the field
Contents
1500V HE PV analyzer, Solsensor 300 measurement unit, Open end spanner set (MC4 wrenches), Test lead set (banana jack to MC4), Test lead set (banana jack to dolphin clip), Module frame clamp, Pack of 2 K-type thermocouple temperature sensor, 50 x adhesive discs, Spray bottle of distilled water, I-V unit measurement head, Lanyard tool, I-V unit soft carrying case, Hard carrying case, Dual-port PVA charger plug, 2 x PVA USB charging cable, Training course, Quick reference card, 1yr warranty.
Technical Specifications
PVA-1500 Series
-
-
1.5kV
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate