New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Multifunction / Electrical Installation Testers
                      Print Page

                      FLUKE-SOL-MODULIFT2M

                      Multifunction Installation Tester, Module Lift Series

                      FLUKE FLUKE-SOL-MODULIFT2M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-SOL-MODULIFT2M
                      Newark Part No.94AK6085
                      Product RangeModule Lift Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      1+$1,806.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,806.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-SOL-MODULIFT2M
                      Newark Part No.94AK6085
                      Product RangeModule Lift Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeModule Lift Series
                      Voltage Measure DC Max-
                      Voltage Measure AC Max-
                      Insulation Resistance Min-
                      Insulation Resistance Max-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLUKE-SOL-MODULIFT2M is a Solmetric PV module ladder pulley system - 80ft. The Module Lift™ is an economical system for getting PV modules onto a rooftop safely and quickly. The pulley assembly attaches to the top of a ladder and includes a brake that prevents the module from sliding back down the ladder in case the bottom operator releases the rope too soon. Ramps allow the module to slide gently over any discontinuities in the ladder surface, such as steps between ladder sections.

                      • Reduces fatigue and increases safety
                      • Enables installers to meet OSHA ladder safety standards
                      • Sets up in less than 5 minutes by one person
                      • Lightweight, rugged, reliable
                      • No motor or engine issues
                      • Wide operating temperature (14 to 131°F)

                      Contents

                      Pulley assembly, Module handle assembly, Ramps (3), 80’ rope, Duffle bag.

                      Technical Specifications

                      Product Range

                      Module Lift Series

                      Voltage Measure AC Max

                      -

                      Insulation Resistance Max

                      -

                      Voltage Measure DC Max

                      -

                      Insulation Resistance Min

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.