You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PLS 180G KIT

Laser Level Kit, Cross Line, Green, Pendulum Lock, 100ft, 130° Vertical, 180 ° Horizontal, 7 Piece

PLS 180G KIT - Laser Level Kit, Cross Line, Green, Pendulum Lock, 100ft, 130° Vertical, 180 ° Horizontal, 7 Piece
PLS 180G KIT - Laser Level Kit, Cross Line, Green, Pendulum Lock, 100ft, 130° Vertical, 180 ° Horizontal, 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
PLS 180G KIT
Newark Part No.:
98AC8195
Also Known As:
PLS 180G KIT
Technical Datasheet:
PLS 180G KIT   Datasheet
See all Technical Docs

Alternatives for PLS 180G KIT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PLS 180G Laser Level, Pouch, Battery Pack, Bracket, Floor Stand, L-Bracket, Reflective Target, Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

PLS 180G cross line green laser level kit has fast settling, self-levelling pendulum gives accurate point and reference lines instantly. It is used in multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.
  • Battery powered, self-levelling and professional grade instrument
  • Accuracy is ≤1/8in at 30ft(≤3mm at 10m)
  • 180 ° horizontal fan angle and 130° vertical fan angle
  • Equipped with a pendulum lock to secure the laser during transport or if dropped
  • IP 54 rating

Contents

PLS 180G laser level, PLS canvas pouch, PLS BP5 alkaline battery pack, Safety sheet and quick reference guide, PLS UB9 universal ceiling and wall bracket, PLS FS floor stand, PLS MLB magnetic L-bracket and PLS GRT4 green reflective target.

Also Known As

PLS 180G KIT

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange