You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PLS 180R KIT

Laser Level Kit, Cross Line, Red, Pendulum Lock, 100ft, 130° Vertical, 180 ° Horizontal, 7 Piece

PLS 180R KIT - Laser Level Kit, Cross Line, Red, Pendulum Lock, 100ft, 130° Vertical, 180 ° Horizontal, 7 Piece
PLS 180R KIT - Laser Level Kit, Cross Line, Red, Pendulum Lock, 100ft, 130° Vertical, 180 ° Horizontal, 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
PLS 180R KIT
Newark Part No.:
98AC8198
Also Known As:
PLS 180R KIT
Technical Datasheet:
PLS 180R KIT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PLS 180R Laser Level, Pouch, Battery Pack, Bracket, Floor Stand, L-Bracket, Reflective Target, Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

PLS 180R cross line red laser level kit has fast settling, self-levelling pendulum gives accurate point and reference lines instantly. It is used in multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.
  • Battery powered, self-levelling and professional grade instrument
  • Accuracy is ≤1/8in at 30ft(≤3mm at 10m)
  • 180 ° horizontal fan angle and 130° vertical fan angle
  • Equipped with a pendulum lock to secure the laser during transport or if dropped
  • IP 54 rating

Contents

PLS 180R laser level, PLS canvas pouch, PLS BP5 alkaline battery pack, PLS UB9 universal ceiling and wall bracket, PLS FS floor stand, PLS MLB magnetic L-bracket, PLS RRT4 red reflective target, safety sheet and quick reference guide.

Also Known As

PLS 180R KIT

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$529.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $529.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange