You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RSE600 60 HZ

Thermal Imager, -10 °C, 1200 °C, 640 x 480, 0.04 °C, 34° x 25.5°, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
RSE600 60 HZ
Newark Part No.:
60AC4427
Technical Datasheet:
RSE600 60 HZ   Datasheet
See all Technical Docs

Product Information


:
-10°C

:
1200°C

:
640 x 480

:
0.04°C

:
34° x 25.5°

:
150mm

:
60Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

IP67 rated 60Hz mounted infrared camera designed for research, science and engineering. The MATLAB® and LabVIEW® software compatibility allow users to integrate infrared data, images and videos to support R&D analysis. The optimized images generate customizable reports and export images to the format of user choice with SmartView® desktop software.
  • 640 x 480 (307,200 pixels) detector resolution
  • Front panel save and recall buttons
  • Optional 2x/4x telephoto smart lenses for detail view
  • 34° H x 25.5° V field of view (FOV)
  • 15cm (6") minimum focus distance
  • Focus is adjusted in SmartView® desktop software
  • Remote display viewing via Wi-Fi hotspot to the Fluke Connect® app

Applications

Test & Measurement

Contents

Infrared Camera, AC power supply, Ethernet cable, Antenna.

Associated Products

Compare Selected

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 31/08/20

$23,628.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23,628.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.