You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FC3VREEDM48.0-T1
Crystal, 48 MHz, SMD, 3.2mm x 2.5mm, 20 ppm, 8 pF, 20 ppm, C3VR Series
- Manufacturer:
- FOX ELECTRONICS FOX ELECTRONICS
- Manufacturer Part No:
- FC3VREEDM48.0-T1
- Newark Part No.:
- 42AH1243
- Product Range
- C3VR Series
- Technical Datasheet:
- FC3VREEDM48.0-T1 Datasheet
Product Range Selector (C3VR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 48MHz
- :
- SMD, 3.2mm x 2.5mm
- :
- 20ppm
- :
- 8pF
- :
- 20ppm
- :
- C3VR Series
- :
- -40°C
- :
- 85°C
Technical Documents (2)
Product Overview
Applications
Clock & Timing
767 In stock
Same day shipping
More stock available week commencing 21/08/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $3.47 | ||
10+ | $3.40 | ||
25+ | $3.31 | ||
50+ | $3.23 | ||
100+ | $2.83 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.