Vous avez saisi une valeur dans les champs en surbrillance ci-dessous qui contient des caractères non valides. Veuillez réviser la sélection en utilisant uniquement des caractères valides.

Il est possible que ce produit ne corresponde pas exactement à votre recherche

Vous avez déjà acheté ce produit. Afficher l'historique des commandes

 
 

AX5MB4M-AU

XLR Connector, Pin Contact, Yel, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts

AMPHENOL AX5MB4M-AU
×
×

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Réf. Fabricant:
AX5MB4M-AU
Code Commande :
43AC8173
Gamme de produits
AX Series
Découvrez tous les documents techniques

Sélecteur de gamme de produits (AX Series)

Tout découvrir sur cette gamme de produits

Aperçu du produit

The AX5MB4M-AU from Amphenol is an AX series professional range 5 pin male plug XLR cable connector. AX series of XLR connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. It is designed to complement modern audio architecture and truly “fit” within their environment. One piece ground / latch spring design incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
  • Unique Australian designed shell and housing, ergonomic sleeve design for improved grip
  • Channel I.D capability with yellow sleeve, oversized ergonomic latch for quick and easy mating
  • Chuck style cable clamp to suit 3mm to 8mm (0.118” to 0.314”) cable O.D. with integrated split
  • Concealed latching point, over moulded boot with flex bend relief
  • Precision machined pin contacts as standard, brass with gold plated contacts
  • Compact solder buckets to reduce termination time and material wastage during the soldering process
  • Wire gauge is 18AWG (standard wire), contact resistance is ≤3mohm, insulation resistance is ≥1Gohm
  • Test voltage AC RMS is 1400V, current carrying capacity is 7.5A
  • IP40 protection class, operating temperature range from -25˚C to +75˚C, 1000 mating cycles
  • Zinc die-cast shell housing with black finish, UL94V-0 PA66, 30% glass filled insulator

Applications

Audio, Industrial

Informations produit

Vous voulez voir des produits similaires ? Sélectionnez simplement ci-dessous les attributs qui vous intéressent et appuyez sur le bouton ×


:
5Contacts

:
Plug (Voir les connecteurs associés)

:
Cable Mount

:
Zinc Alloy Body

:
AX Series

Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Documents techniques (1)

Téléchargements CAD

×

Conditions générales

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuler

0 En stock

Ni annulation ni retour possible

???PF_PDP_RSP_SUP???


Prix non disponible. Veuillez contacter le service clientèle.

Prix pour :
Pièce
plusieurs: 25 Minimum: 25
Quantité Prix Votre prix
 
 
 
 

Prix non disponible. Veuillez contacter le service clientèle.

No longer stocked:: No Longer Manufactured::
Ajouter
Ajouter
Article restreint
Ajouter Référence Interne / Note à la ligne
Prix total:
Prix total: ( )
Prix total: --