2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Imprimer la page

                      AD590MH

                      Temperature Sensor IC, Analog, ± 0.5°C, -55 °C, 150 °C, TO-52, 3 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD590MH
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantAD590MH
                      Code Commande49AK9293
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      4 En Stock
                      QuantitéPrix
                      1+159,850 $
                      5+148,680 $
                      10+144,520 $
                      25+139,530 $
                      50+136,130 $
                      100+133,000 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      159,85 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantAD590MH
                      Code Commande49AK9293
                      Fiche technique

                      Data Sheet

                      Sensor Output TypeAnalogue
                      IC Output TypeCurrent
                      Sensing Accuracy Range± 0.5°C
                      Accuracy± 0.5°C
                      Sensing Accuracy Range± 0.5°C
                      Sensing Temperature Min-55°C
                      Measured Temperature Min-55°C
                      Measured Temperature Max150°C
                      Sensing Temperature Max150°C
                      Sensor Case StyleTO-52
                      Sensor Case / PackageTO-52
                      No. of Pins3Pins
                      Supply Voltage Min4V
                      Supply Voltage Max30V
                      No. of Channels-
                      Resolution-
                      Output Interface-
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      AD590 is a 2-terminal integrated circuit temperature transducer that produces an output current proportional to absolute temperature. For supply voltages between 4V and 30V, the device acts as a high impedance, constant current regulator passing 1μA/K. Laser trimming of the chip’s thin-film resistors is used to calibrate the device to 298.2μA output at 298.2K (25°C). It should be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are currently employed. The inherent low cost of a monolithic integrated circuit combined with the elimination of support circuitry makes this an attractive alternative for many temperature measurement situations. In addition to temperature measurement, applications include temperature compensation or correction of discrete components, biasing proportional to absolute temperature, flow rate measurement, level detection of fluids and anemometry.

                      • Sensor isolation from case
                      • Superior interface rejection occurs because the output is a current rather than a voltage
                      • The high output impedance (<gt/>10Mohm) provides excellent rejection of supply voltage drift
                      • Electrically durable: it withstands a forward voltage of up to 44V and a reverse voltage of 20V
                      • Probe-compatible ceramic sensor package
                      • Current noise is 40pA/√Hz
                      • Temperature rating range from −55°C to +150°C
                      • 3-pin TO-52 package

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Sensor Output Type

                      Analogue

                      Sensing Accuracy Range

                      ± 0.5°C

                      Sensing Accuracy Range

                      ± 0.5°C

                      Measured Temperature Min

                      -55°C

                      Sensing Temperature Max

                      150°C

                      Sensor Case / Package

                      TO-52

                      Supply Voltage Min

                      4V

                      No. of Channels

                      -

                      Output Interface

                      -

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Output Type

                      Current

                      Accuracy

                      ± 0.5°C

                      Sensing Temperature Min

                      -55°C

                      Measured Temperature Max

                      150°C

                      Sensor Case Style

                      TO-52

                      No. of Pins

                      3Pins

                      Supply Voltage Max

                      30V

                      Resolution

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      Documents techniques (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN
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
                      Date/Lot Code