| Quantité | Prix |
|---|---|
| 1+ | 18,800 $ |
| 10+ | 13,630 $ |
| 25+ | 10,930 $ |
| 50+ | 10,370 $ |
| 100+ | 10,080 $ |
Informations produit
Aperçu du produit
ADA4528-2 is an ultralow noise, zero-drift operational amplifier featuring rail-to-rail input and output swing. It has a wide operating supply range of 2.2V to 5.5V, high gain, and excellent CMRR and PSRR specifications, which make it ideal for applications that require precision amplification of low level signals, such as position and pressure sensors, strain gauges, and medical instrumentation. It is widely used in application such as thermocouples/thermopiles, load cell and bridge transducers, precision instrumentation, electronic scales, medical instrumentation, handheld test equipment etc.
- Low offset voltage is 0.3µV typ at (VCM = 0 V to 2.5V), operating temperature is −55°C to +125°C
- Low offset voltage drift is 0.002μV/°C typ at (−55°C ≤ TA ≤ +125°C)
- Voltage noise is 97nV p-p typ at (f = 0.1Hz to 10Hz, AV = +100)
- Voltage noise density is 5.6nV/√Hz typ at (f = 1kHz, AV = +100)
- Open-loop gain is 140dB typ at (RL = 10Kohm, VO = 0.1V to 2.4V)
- CMRR is 158dB typ at (VCM = 0V to 2.5V),(VSY = 2.5V, VCM = VSY/2, TA = 25°C)
- PSRR is 150dB typ at (VSY = 2.2V to 5.5V), (VSY = 2.5V, VCM = VSY/2, TA = 25°C)
- Unity-gain crossover is 4MHz, dual-supply operation is ±1.1V to ±2.75V
- Gain bandwidth is 3MHz at (AV = +100), −3dB closed-loop bandwidth is 6.2MHz
- Packaging style is 8-lead lead frame chip scale package [LFCSP]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
2Channels
0.5V/µs
2.2V to 5.5V, ± 1.1V to ± 2.75V
8Pins
Rail - Rail Input / Output (RRIO)
125pA
-55°C
-
MSL 3 - 168 hours
LFCSP-EP
3.4MHz
0.5V/µs
3.4MHz
2.2V to 5.5V, ± 1.1V to ± 2.75V
LFCSP-EP
Zero Drift
300µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit