2. Semiconductors - ICs
                                                                                                  3. Clock,Timing & Frequency Management
                                                                                                  4. Phase Locked Loops - PLL
                                                                                                  Imprimer la page

                                                                                                  ADF4252BCPZ-R7

                                                                                                  Phase Lock Loop IC, Frequency Synthesis, 3 GHz, 2.7 to 3.3 V, -40 to 85 °C, LFCSP-EP-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADF4252BCPZ-R7
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADF4252BCPZ-R7
                                                                                                  Code Commande53AK9117
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 26 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+14,070 $
                                                                                                  10+9,900 $
                                                                                                  25+8,690 $
                                                                                                  50+8,010 $
                                                                                                  100+7,330 $
                                                                                                  250+6,770 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  14,07 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADF4252BCPZ-R7
                                                                                                  Code Commande53AK9117
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency3GHz
                                                                                                  PLL TypeFrequency Synthesis
                                                                                                  No. of Pins24Pins
                                                                                                  PLL Case StyleLFCSP-EP
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.3V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADF4252 is a dual fractional-N/integer-N frequency synthesizer that can be used to implement local oscillators(LO) in the up-conversion and down-conversion sections of wireless receivers and transmitters. Both the RF and IF synthesizers consist of a low noise digital phase frequency detector(PFD), a precision charge pump, and a programmable reference divider. The RF synthesizer has a Σ-Δ-based fractional interpolator that allows programmable fractional-N division. The IF synthesizer has programmable integer-N counters. A complete phase-locked loop(PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator(VCO). Typical application includes base stations for mobile radio(GSM, PCS, DCS, CDMA, WCDMA), wireless handsets (GSM, PCS, DCS, CDMA, WCDMA), wireless LANs, communications test equipment and CATV equipment.

                                                                                                  • 3GHz fractional-N/1.2 GHz integer-N
                                                                                                  • 2.7V to 3.3V power supply
                                                                                                  • Separate Vp allows extended tuning voltage to 5V
                                                                                                  • Programmable dual modulus prescaler RF: 4/5, 8/9 and IF: 8/9, 16/17, 32/33, 64/65
                                                                                                  • Programmable charge pump currents
                                                                                                  • 3-wire serial interface, digital lock detect and power-down mode
                                                                                                  • Programmable modulus on fractional-N synthesizer
                                                                                                  • Trade off noise vs. spurious performance
                                                                                                  • 24 lead LFCSP-EP package
                                                                                                  • Operating temperature range from -40°C to 85°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Frequency

                                                                                                  3GHz

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  PLL Type

                                                                                                  Frequency Synthesis

                                                                                                  PLL Case Style

                                                                                                  LFCSP-EP

                                                                                                  Supply Voltage Max

                                                                                                  3.3V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours