2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Imprimer la page

                                                                                                  EVAL-ADM3055EEBZ

                                                                                                  EVAL BOARD, ISOLATED CAN TRANSCEIVER

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES EVAL-ADM3055EEBZ
                                                                                                  ANALOG DEVICES EVAL-ADM3055EEBZ
                                                                                                  ANALOG DEVICES EVAL-ADM3055EEBZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-ADM3055EEBZ
                                                                                                  Code Commande50AK1204
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+139,460 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  139,46 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-ADM3055EEBZ
                                                                                                  Code Commande50AK1204
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeIsolated CAN Transceiver
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADM3055EBRIZ
                                                                                                  Product Range-
                                                                                                  Kit ContentsEvaluation Board ADM3055EBRIZ
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  EVAL-ADM3055EEBZ is an ADM3055E evaluation board to evaluate the ADM3055E low emission isolated CAN FD transceiver with integrated DC-to-DC converter. The EVAL-ADM3055EEBZ allows the user to evaluate the ADM3055E and the ADM3057E isolated signal and power transceivers for controller area network (CAN) or CAN with flexible data rate (CAN FD) networks. The EVAL-ADM3055EEBZ allows all of the input and output functions to work without the need for external components.

                                                                                                  • ADM3055E with isoPower integrated, isolated, Dc to Dc converter
                                                                                                  • 2-layer PCB with low radiated emissions, passes EN55022 Class B
                                                                                                  • On-board LDO for 6V to 9V supply, providing 5V to the ADM3055E VCC pin
                                                                                                  • SMA connectors for TXD pin and RXD pin signals

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Application Sub Type

                                                                                                  Isolated CAN Transceiver

                                                                                                  Silicon Core Number

                                                                                                  ADM3055EBRIZ

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADM3055EBRIZ
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
                                                                                                  SVHC :No SVHC (21-Jan-2025)