Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
315 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 42,200 $ |
| 5+ | 39,350 $ |
| 10+ | 36,490 $ |
| 25+ | 36,350 $ |
| 50+ | 36,210 $ |
| 100+ | 34,480 $ |
| 250+ | 33,270 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
42,20 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantHMC532LP4E
Code Commande50AK1750
Fiche technique
Frequency Nom-
Oscillator CaseSMD, 4mm x 4mm
Supply Voltage Nom3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
HMC532LP4E are GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO with integrated resonators, negative resistance devices, varactor diodes, and buffer amplifier. Typical application includes low noise MMIC VCO w/Buffer Amplifier for VSAT radio, point to point/multipoint radio, test equipment & industrial controls, military end-use.
- No external resonator needed
- Frequency range from 7.1 to 7.9GHz (TA = +25°C, Vcc = +3V)
- Power output is 14dBm (typ, TA = +25°C, Vcc = +3V)
- SSB phase noise a 100KHz offset, Vtune= +5V at RFOUT is -101dBc/Hz (TA = +25°C, Vcc = +3V)
- Tune voltage range from 1 to 13V (Vtune, TA = +25°C, Vcc = +3V)
- Supply current (Icc) (Vcc = +3V) is 85mA (typ, TA = +25° C, Vcc = +3V)
- Tune port leakage current is 10μA (max, TA = +25° C, Vcc = +3V)
- Output return loss is 15dB (typ, TA = +25° C, Vcc = +3V)
- Frequency drift rate is 0.85MHz/°C (typ, TA = +25° C, Vcc = +3V)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Frequency Nom
-
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C