Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 34,780 $ |
5+ | 29,930 $ |
10+ | 25,070 $ |
25+ | 21,950 $ |
66+ | 21,850 $ |
132+ | 21,280 $ |
Informations produit
Aperçu du produit
LT8490 is a buck-boost switching regulator battery charger that implements a constant-current constant voltage (CCCV) charging profile used for most battery types, including sealed lead-acid (SLA), flooded, gel and lithium-ion. This device operates from input voltages above, below or equal to the output voltage and can be powered by a solar panel or a DC power supply. On-chip logic provides automatic maximum power point tracking (MPPT) for solar powered applications. This device can perform automatic temperature compensation by sensing an external thermistor thermally coupled to the battery. STATUS and FAULT pins containing charger information can be used to drive LED indicator lamps. It is used in applications such as solar powered battery chargers, multiple types of lead-acid battery charging, Li-Ion battery charger, battery equipped industrial or portable military equipment etc.
- VIN operating voltage range is 6V to 80V
- VIN quiescent current is 2.65mA typ at (not switching, VEXTVCC = 0, VDD = AVDD = float)
- Automatic temperature compensation
- No software or firmware development required
- Operation from solar panel or DC supply
- Input and output current monitor pins
- Four integrated feedback loops
- Switch frequency range is 100KHz to 400KHz
- Operating temperature is -40°C to 125°C
- Package style is 64-lead plastic QFN
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Lead Acid, LiFePO4, Li-Ion, Li-Pol
80V
QFN-EP
-
125°C
-
No SVHC (21-Jan-2025)
80V
10A
64Pins
0°C
Surface Mount
MSL 1 - Unlimited
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit