2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Imprimer la page

                      MAX6747KA29+T

                      MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain, 7.59 ms delay/2.925V threshold, SOT-23-8

                      Date/Lot Code

                      ANALOG DEVICES MAX6747KA29+T
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX6747KA29+T
                      Code Commande73Y5638
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 950 En Stock
                      QuantitéPrix
                      1+10,320 $
                      10+7,970 $
                      25+7,380 $
                      50+7,070 $
                      100+6,750 $
                      250+6,440 $
                      500+6,250 $
                      1000+6,020 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      10,32 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX6747KA29+T
                      Code Commande73Y5638
                      Fiche technique

                      Data Sheet

                      Reset Threshold Voltage – Min-
                      Reset Threshold Voltage – Max-
                      Reset Threshold Voltage - Nom2.925V
                      No. of Monitored Voltages1Monitors
                      Supply Voltage Min1V
                      Supply Voltage Max5.5V
                      Reset Output TypeActive-Low, Open-Drain
                      IC Case / PackageSOT-23
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Delay Time7.59ms
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Digital IC CaseSOT-23
                      Threshold Voltage2.925V

                      Aperçu du produit

                      The MAX6747KA29+T is a low power microprocessor (μP) reset circuit with capacitor adjustable reset and watchdog timeout delay in 8 pin SOT-23 package. This microprocessor (μP) supervisory circuit monitors single/dual system supply voltages from 1.575V to 5V and provides maximum adjustability for reset and watchdog functions. The MAX6747 asserts a reset signal whenever the VCC supply voltage or RESET IN falls below its reset threshold or when manual reset is pulled low. The reset output remains asserted for reset timeout period after VCC and RESET IN rises above the reset threshold. The reset and watchdog delays are adjustable with external capacitors. The MAX6747 contains a watchdog select input that extends the watchdog timeout period by 128x. It is available with active-low, open-drain RESET output. It is typically used in intelligent instruments, battery powered computers/controllers and embedded controllers.

                      • Supply voltage range from 1V to 5.5V at TA = 0°C to +125°C
                      • Automotive temperature range from -40°C to 125°C
                      • 3.7μA supply current (VCC ≤ 2V) reduces system power consumption
                      • Integrated power supply protection increases robustness
                      • Power supply transient immunity
                      • RESET (complementary) valid for VCC ≥ 1V
                      • Reset timeout period of 7.59ms (CSRT = 1500pF)
                      • Fixed VCC threshold of 2.925V
                      • Manual reset input
                      • Normal watchdog timeout period of 7.59ms and extended watchdog timeout of 971.5ms (CSWT = 1500pF)

                      Applications

                      System Monitoring, Automotive, Medical, Portable Devices, Consumer Electronics

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Reset Threshold Voltage – Min

                      -

                      Reset Threshold Voltage - Nom

                      2.925V

                      Supply Voltage Min

                      1V

                      Reset Output Type

                      Active-Low, Open-Drain

                      No. of Pins

                      8Pins

                      Delay Time

                      7.59ms

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Digital IC Case

                      SOT-23

                      Reset Threshold Voltage – Max

                      -

                      No. of Monitored Voltages

                      1Monitors

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      SOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      2.925V

                      Documents techniques (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Packaging / Drawing / Footprint EN

                      Produits associés

                      3 produit(s) trouvé(s)
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
                      Date/Lot Code