2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Imprimer la page

                      MAX8903HETI+

                      Battery Charger for 1 Cell of Li-Ion battery, 16V input, 2 A charge, TQFN-28

                      Date/Lot Code

                      ANALOG DEVICES MAX8903HETI+
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX8903HETI+
                      Code Commande73Y6253
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                      QuantitéPrix
                      1+10,800 $
                      10+8,370 $
                      25+8,020 $
                      50+7,410 $
                      150+6,800 $
                      300+6,760 $
                      525+6,700 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      10,80 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX8903HETI+
                      Code Commande73Y6253
                      Fiche technique

                      Data Sheet

                      Battery TypeLi-Ion
                      Input Voltage16V
                      Battery Charge Voltage16V
                      Charge Current Max2A
                      Charge Current2A
                      IC Case / PackageTQFN
                      Battery IC Case StyleTQFN
                      No. of Series Cells1
                      No. of Pins28Pins
                      No. of Cells1Cells
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      The MAX8903HETI+ is an integrated 1 cell Li+ DC to DC charger and Smart Power Selectors with dual (AC adapter and USB) power inputs in 28 pin TQFN package. The switch mode charger uses a high switching frequency to eliminate heat and minimize the usage of external components. It can operate with either separate inputs for USB and AC adapter power or from a single input that accepts both. All power switches for charging and switching the load between battery and external power are included on-chip. MAX8903 device internally block current from the battery and system back to the DC and USB inputs when no input supply is present. This device function includes prequel charging and timer, fast charge timer, overvoltage protection, charge status and fault outputs, power-OK monitors and battery thermistor monitor. The on-chip thermal limiting reduces battery charge rate and AC adapter current to prevent charger from overheating.

                      • Optimized smart power control using USB or adapter power
                      • DC input operating voltage rating is 4.15V to 16V
                      • USB input operating voltage range is 4.1V to 6.3V
                      • Maximum switching frequency is 4MHz
                      • DC step down output current limit step range is 0.5A to 2A
                      • 50mohm system to battery switch
                      • Integrated current sense resistor
                      • No external mosfets or diodes
                      • Battery charge current and SYS output current limit are independently set
                      • Power not used by the system will charge the battery

                      Applications

                      Power Management, Multimedia, Portable Devices

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Battery Type

                      Li-Ion

                      Battery Charge Voltage

                      16V

                      Charge Current

                      2A

                      Battery IC Case Style

                      TQFN

                      No. of Pins

                      28Pins

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage

                      16V

                      Charge Current Max

                      2A

                      IC Case / Package

                      TQFN

                      No. of Series Cells

                      1

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      4 produit(s) trouvé(s)
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
                      Date/Lot Code