2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Digital Timers
                                                                                                  Imprimer la page

                                                                                                  CX312A6

                                                                                                  Timer, CX300 Series, Multifunction, 19.999 s to 199.98 h, DPDT Output, 120 Vac

                                                                                                  VEEDER ROOT
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  VEEDER ROOT CX312A6
                                                                                                  VEEDER ROOT CX312A6
                                                                                                  VEEDER ROOT CX312A6
                                                                                                  FabricantVEEDER ROOT
                                                                                                  Réf. FabricantCX312A6
                                                                                                  Code Commande99F8268
                                                                                                  Gamme de produitCX300 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+2 108,830 $
                                                                                                  5+2 045,560 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2 108,83 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  VEEDER ROOT
                                                                                                  FabricantVEEDER ROOT
                                                                                                  Réf. FabricantCX312A6
                                                                                                  Code Commande99F8268
                                                                                                  Gamme de produitCX300 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeCX300 Series
                                                                                                  Timer FunctionsMultifunction
                                                                                                  Time Min19.999s
                                                                                                  Time Max199.98h
                                                                                                  No. of Timing Ranges8Ranges
                                                                                                  No. of Digits4.5
                                                                                                  Timer Output2 Changeover Relays
                                                                                                  Supply Voltage Max120V
                                                                                                  Current Rating Nom10A
                                                                                                  Connection / TerminationPlug-In
                                                                                                  Panel Cutout Height-
                                                                                                  Panel Cutout Width-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The CX312A6 is a 8-timing range 4.5-digit Microprocessor Timer/Counter housed in a standard 15 terminal CYCL-FLEX® plug-in case which allows easy removal for programming changes and replacement. Time/count operation, time range and the type of start input switch operation are programmed with 7 miniature rocker switches located inside the unit housing. The front panel of the CX300 is a sealed membrane keypad which provides excellent protection for most industrial environments. The time/count set point is entered using the increment and decrement keys for each digit position. The SET and ENT keys provide access to the set point, as well as to the front panel programmable software functions. This programmable functions control the pulse output length, set point to zero or zero to set point cycle progress indication and count input scale factor. The software programming functions are indicated by prompts to help the user program this function without the need for written instructions.

                                                                                                  • Keypad lock function allows viewing of set point, but does not allow unauthorized changes
                                                                                                  • Annunciators flash to indicate timing or counting
                                                                                                  • Two form-C instantaneous and programmed contacts
                                                                                                  • When programmed as timer, count input circuit serves as time inhibit
                                                                                                  • Non-volatile memory data retention
                                                                                                  • 0 to 60°C Operating temperature range

                                                                                                  Applications

                                                                                                  Automation & Process Control

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  CX300 Series

                                                                                                  Time Min

                                                                                                  19.999s

                                                                                                  No. of Timing Ranges

                                                                                                  8Ranges

                                                                                                  Timer Output

                                                                                                  2 Changeover Relays

                                                                                                  Current Rating Nom

                                                                                                  10A

                                                                                                  Panel Cutout Height

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Timer Functions

                                                                                                  Multifunction

                                                                                                  Time Max

                                                                                                  199.98h

                                                                                                  No. of Digits

                                                                                                  4.5

                                                                                                  Supply Voltage Max

                                                                                                  120V

                                                                                                  Connection / Termination

                                                                                                  Plug-In

                                                                                                  Panel Cutout Width

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility