2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Digital Timers
                                                                                                  Imprimer la page

                                                                                                  LE3SB-24-240

                                                                                                  Timer, LE3SB Series, On-Delay, 0.01 s to 9990 h, DPDT Output, 240 V

                                                                                                  AUTONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AUTONICS LE3SB-24-240
                                                                                                  FabricantAUTONICS
                                                                                                  Réf. FabricantLE3SB-24-240
                                                                                                  Code Commande22T2130
                                                                                                  Gamme de produitLE3SB Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                  Informations produit

                                                                                                  AUTONICS
                                                                                                  FabricantAUTONICS
                                                                                                  Réf. FabricantLE3SB-24-240
                                                                                                  Code Commande22T2130
                                                                                                  Gamme de produitLE3SB Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeLE3SB Series
                                                                                                  Timer FunctionsOn-Delay
                                                                                                  Time Min0.01s
                                                                                                  Time Max9990h
                                                                                                  No. of Timing Ranges8Ranges
                                                                                                  No. of Digits3
                                                                                                  Timer Output2 Changeover Relays
                                                                                                  Supply Voltage Max240V
                                                                                                  Current Rating Nom3A
                                                                                                  Connection / TerminationScrew Terminals
                                                                                                  Panel Cutout Height45mm
                                                                                                  Panel Cutout Width45mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  LE3SB Series

                                                                                                  Time Min

                                                                                                  0.01s

                                                                                                  No. of Timing Ranges

                                                                                                  8Ranges

                                                                                                  Timer Output

                                                                                                  2 Changeover Relays

                                                                                                  Current Rating Nom

                                                                                                  3A

                                                                                                  Panel Cutout Height

                                                                                                  45mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Timer Functions

                                                                                                  On-Delay

                                                                                                  Time Max

                                                                                                  9990h

                                                                                                  No. of Digits

                                                                                                  3

                                                                                                  Supply Voltage Max

                                                                                                  240V

                                                                                                  Connection / Termination

                                                                                                  Screw Terminals

                                                                                                  Panel Cutout Width

                                                                                                  45mm

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility