2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Audio / Video Cable Assemblies
                                                                                                  Imprimer la page

                                                                                                  RJD1112-0050

                                                                                                  Audio / Video Cable Assembly, RJ45 Jack, XLR Plug, 19.68 ", 500 mm, Black, Amphe-Dante Series

                                                                                                  AMPHENOL AUDIO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AMPHENOL AUDIO RJD1112-0050
                                                                                                  FabricantAMPHENOL AUDIO
                                                                                                  Réf. FabricantRJD1112-0050
                                                                                                  Code Commande23AC1162
                                                                                                  Gamme de produitAmphe-Dante Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 14 semaine(s)

                                                                                                  Informations produit

                                                                                                  AMPHENOL AUDIO
                                                                                                  FabricantAMPHENOL AUDIO
                                                                                                  Réf. FabricantRJD1112-0050
                                                                                                  Code Commande23AC1162
                                                                                                  Gamme de produitAmphe-Dante Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Connector to ConnectorRJ45 Jack to XLR Plug
                                                                                                  Connector Type ARJ45 Jack
                                                                                                  Connector Type BXLR Plug
                                                                                                  Cable Length - Imperial19.68"
                                                                                                  Cable Length - Metric500mm
                                                                                                  Jacket ColorBlack
                                                                                                  Product RangeAmphe-Dante Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Aperçu du produit

                                                                                                  The RJD1112-0050 from Amphenol is a Dante® audio to analogue audio adapter with one RJ45 (Ethernet) Dante input and one XLR male analogue output in a moulded housing. It enables simple connection of analogue equipment to a Dante network and can receive audio channels from a Dante network and provide studio-quality, low-latency audio via an XLR connector to analogue audio equipment. Any audio available on the Dante network can be routed via the XLR outputs to an amplifier, powered speaker, mixing console, digital signal processor (DSP) or other analogue audio device. This device requires a 48V power source which must be provided by a Power over Ethernet (PoE) switch or a PoE injector.

                                                                                                  • 2W power consumption
                                                                                                  • PVC 60P black colour housing
                                                                                                  • Analogue audio output is +4dBu at 0dBFS, output impedance is 150 ohm balanced /75ohm unbalanced
                                                                                                  • DANTE® AUDIO with 100Mbps speed, bit depth is 24bit and 48KHz (default) sample rate
                                                                                                  • IP41 protection
                                                                                                  • Operating temperature range from -5°C to +60°C (23°F to +140°F)
                                                                                                  • RJ45 metal connector with integrated LED
                                                                                                  • Length is 500mm
                                                                                                  • Resilient cable strain relief

                                                                                                  Applications

                                                                                                  Audio

                                                                                                  Remarques

                                                                                                  If using a PoE injector, it must be IEEE 802.3af compliant.

                                                                                                  Spécifications techniques

                                                                                                  Connector to Connector

                                                                                                  RJ45 Jack to XLR Plug

                                                                                                  Connector Type B

                                                                                                  XLR Plug

                                                                                                  Cable Length - Metric

                                                                                                  500mm

                                                                                                  Product Range

                                                                                                  Amphe-Dante Series

                                                                                                  Connector Type A

                                                                                                  RJ45 Jack

                                                                                                  Cable Length - Imperial

                                                                                                  19.68"

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2023)
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
                                                                                                  Corporate Responsibility