2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular Connector Clamps / Strain Reliefs
                                                                                                  Imprimer la page

                                                                                                  10-350349-143

                                                                                                  Circular Connector Clamp, 14 / 14S, 11.13 mm, MIL-C-22992, QWLD Series

                                                                                                  AMPHENOL INDUSTRIAL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AMPHENOL INDUSTRIAL 10-350349-143
                                                                                                  FabricantAMPHENOL INDUSTRIAL
                                                                                                  Réf. Fabricant10-350349-143
                                                                                                  Code Commande97B4231
                                                                                                  Gamme de produitMIL-C-22992, QWLD Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 18 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+41,980 $
                                                                                                  5+40,490 $
                                                                                                  10+38,990 $
                                                                                                  25+35,810 $
                                                                                                  50+32,630 $
                                                                                                  100+29,430 $
                                                                                                  250+26,250 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  41,98 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  AMPHENOL INDUSTRIAL
                                                                                                  FabricantAMPHENOL INDUSTRIAL
                                                                                                  Réf. Fabricant10-350349-143
                                                                                                  Code Commande97B4231
                                                                                                  Gamme de produitMIL-C-22992, QWLD Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Connector Shell Size14 / 14S
                                                                                                  Cable Diameter Max11.13mm
                                                                                                  Strain Relief Material-
                                                                                                  Product RangeMIL-C-22992, QWLD Series
                                                                                                  For Use WithMIL-DTL-5015 & MIL-5015 Series Circular Connectors
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The MIL-C-22992, QWLD series heavy-duty Cylindrical Connector provides reliable power and control functions in hostile environments where ordinary connectors cannot survive. Design features of this connector series provides high durability - water and explosion proof, resistant to abrasion, corrosion, vibration and shock, quick and positive mating - double stub threads per MIL-STD-1373 for fast coupling, easily cleaned. This heavy-duty connector is identical to MS-approved types except for the added flexibility of connector shell and contact type and finish options, plus added insert arrangements.

                                                                                                  • Alumilite 225* hard anodic finish for abrasion and corrosion resistance or conductive cadmium plate
                                                                                                  • Resilient inserts for moisture sealing, positive proof against shock and vibration
                                                                                                  • Sealing gaskets at every joint for waterproof assembly
                                                                                                  • Cable strain relief provided by clamp bar type accessories
                                                                                                  • Left hand accessory threads to prevent damage from disconnect torque applied in the wrong direction
                                                                                                  • Closed entry socket contact design in solder or replaceable crimp contacts

                                                                                                  Applications

                                                                                                  Industrial, Defence, Military & Aerospace

                                                                                                  Spécifications techniques

                                                                                                  Connector Shell Size

                                                                                                  14 / 14S

                                                                                                  Strain Relief Material

                                                                                                  -

                                                                                                  For Use With

                                                                                                  MIL-DTL-5015 & MIL-5015 Series Circular Connectors

                                                                                                  Cable Diameter Max

                                                                                                  11.13mm

                                                                                                  Product Range

                                                                                                  MIL-C-22992, QWLD Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:Non
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility