Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 2 semaine(s)
Informations produit
FabricantMOLEX
Réf. Fabricant09-91-2000
Code Commande25M0011
Gamme de produitKK 3069
Egalement appelé306920, GTIN UPC EAN: 800753745728
Fiche technique
Pitch Spacing3.96mm
Product RangeKK 3069
No. of Positions20Positions
For Use With2478 Series Contacts
Aperçu du produit
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking
Spécifications techniques
Pitch Spacing
3.96mm
No. of Positions
20Positions
For Use With
2478 Series Contacts
Product Range
KK 3069
Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit