Quantité | Prix |
---|---|
1+ | 41,690 $ |
Informations produit
Aperçu du produit
NEB-HLP-1010 is a MYCRO® series rechargeable headlamp (2-PACK). This MYCRO 250 headlamp is a pocket-sized game-changer, blending unmatchable lightweight convenience with superior rechargeability. Effortlessly converting into a cap light, it's your perfect trail running companion or inspection tool. Enjoy the luxury of 3 light modes and a unique tilt feature, allowing precision light control without disturbing others. Smart Power Control™ ensures smooth light transitions, conserving battery life. Starts at the lowest lumen level with our direct-to-low startup, adapting to your surroundings while optimizing energy consumption. It is designed to offer unprecedented convenience and adaptability in a surprisingly compact design. The MYCRO 250 utilizes some of our patent pending technologies including Smart Power Control™(SPC) and direct-to-low startup.
- Light weight, heavy on versatility and performance
- Gray body color, maximum 250 lumen
- 3 light modes, white LED color
- 135° tilt rotation, cap light convertible
- IP44 water-resistant, USB-C rechargeable
- 200mAh Li-ion battery (3.7V), recharge time is ~3hours (0.5A)
- Smart power control (SPC), direct-to-low startup, durable ABS construction
- Bright white 6000K-7000K color temperature
- Input 1x USB-C 5VDC at 0.5A (maximum) battery
- Dimension is 1.69" length x 2.17" height x 1.26" width
Contenu
2x Mycro 250 headlamps, 2x adjustable head straps, 2x cap light clips, 1x USB-A to USB-C charging cable.
Spécifications techniques
Head Light
250lm
Rechargeable Battery, USB
MYCRO Series
LED
-
ABS (Acrylonitrile Butadiene Styrene)
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit