2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosures, Boxes & Cases
                                                                                                  4. Metal Enclosures
                                                                                                  Imprimer la page

                                                                                                  MXA2-6-10BBP

                                                                                                  Metal Enclosure, Round, Center Split, Small, Extruded Aluminum, 18.01 mm, 57 mm, 96 mm

                                                                                                  TAKACHI
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TAKACHI MXA2-6-10BBP
                                                                                                  FabricantTAKACHI
                                                                                                  Réf. FabricantMXA2-6-10BBP
                                                                                                  Code Commande83X9847
                                                                                                  Gamme de produitMXA
                                                                                                  Egalement appeléCDM8509BK
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 13 semaine(s)

                                                                                                  Informations produit

                                                                                                  TAKACHI
                                                                                                  FabricantTAKACHI
                                                                                                  Réf. FabricantMXA2-6-10BBP
                                                                                                  Code Commande83X9847
                                                                                                  Gamme de produitMXA
                                                                                                  Egalement appeléCDM8509BK
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Enclosure TypeSmall
                                                                                                  Enclosure MaterialExtruded Aluminium
                                                                                                  External Height - Metric18.01mm
                                                                                                  External Width - Metric57mm
                                                                                                  External Depth - Metric96mm
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Body ColorBlack
                                                                                                  NEMA Rating-
                                                                                                  External Height - Imperial0.71"
                                                                                                  External Width - Imperial2.24"
                                                                                                  External Depth - Imperial3.78"
                                                                                                  Product RangeMXA
                                                                                                  SVHCNo SVHC (21-Jan-2025)
                                                                                                  ConfigurableNo

                                                                                                  Aperçu du produit

                                                                                                  The MXA2-6-10BBP is a size-9 round Mobile Case made of aluminium with screw on end panels. The extrusion is split through the centre for two part extrusion for ease of access and two part extrusion gives a flush finish.

                                                                                                  • PCB can slide into the enclosure

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Spécifications techniques

                                                                                                  Enclosure Type

                                                                                                  Small

                                                                                                  External Height - Metric

                                                                                                  18.01mm

                                                                                                  External Depth - Metric

                                                                                                  96mm

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  NEMA Rating

                                                                                                  -

                                                                                                  External Width - Imperial

                                                                                                  2.24"

                                                                                                  Product Range

                                                                                                  MXA

                                                                                                  Configurable

                                                                                                  No

                                                                                                  Enclosure Material

                                                                                                  Extruded Aluminium

                                                                                                  External Width - Metric

                                                                                                  57mm

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  External Height - Imperial

                                                                                                  0.71"

                                                                                                  External Depth - Imperial

                                                                                                  3.78"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility