Leaded Aluminium Electrolytic Capacitors:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,020 $ 10+ 1,710 $ 25+ 1,640 $ 50+ 1,590 $ 100+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 35V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 14.5mm | 20mm | GPA Series | 0.037ohm | 2.1A | -40°C | 125°C | |||||
Each | 100+ 1,690 $ 500+ 1,690 $ 1000+ 1,690 $ 2500+ 1,690 $ | Min : 250 / Mult : 250 | 4700µF | 35V | ± 20% | PC Pin | 5000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPA Series | 0.016ohm | 4.6A | -40°C | 125°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 200µF | 100V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | GPA Series | 0.11ohm | 1.58A | -40°C | 125°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 470µF | 50V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | GPA Series | 0.065ohm | 1.5A | -40°C | 125°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 6800µF | 25V | ± 20% | PC Pin | 5000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPA Series | 0.016ohm | 4.6A | -40°C | 125°C | ||||||
Each | 100+ 2,730 $ 500+ 2,580 $ 1000+ 2,490 $ 2500+ 2,450 $ | Min : 250 / Mult : 250 | 2700µF | 50V | ± 20% | PC Pin | 5000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPA Series | 0.018ohm | 3.94A | -40°C | 125°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 750µF | 100V | ± 20% | PC Pin | 5000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPA Series | 0.039ohm | 2.88A | -40°C | 125°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1200µF | 80V | ± 20% | PC Pin | 5000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPA Series | 0.03ohm | 3.21A | -40°C | 125°C | ||||||
Each | 500+ 1,110 $ 1000+ 1,050 $ 2500+ 0,968 $ | Min : 500 / Mult : 500 | 330µF | 80V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | GPA Series | 0.085ohm | 1.79A | -40°C | 125°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1800µF | 63V | ± 20% | PC Pin | 5000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPA Series | 0.03ohm | 3.21A | -40°C | 125°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 470µF | 63V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | GPA Series | 0.085ohm | 1.79A | -40°C | 125°C | ||||||