2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Aluminium Electrolytic Capacitors
                                                                                                  5. Leaded Aluminium Electrolytic Capacitors

                                                                                                  Leaded Aluminium Electrolytic Capacitors:

                                                                                                  5 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Capacitance
                                                                                                  Voltage(DC)
                                                                                                  Capacitance Tolerance
                                                                                                  Capacitor Terminals
                                                                                                  Lifetime @ Temperature
                                                                                                  Polarity
                                                                                                  Capacitor Case / Package
                                                                                                  Lead Spacing
                                                                                                  Product Diameter
                                                                                                  Product Height
                                                                                                  Product Range
                                                                                                  Ripple Current
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  UCA2D680MHD
                                                                                                  NICHICON UCA2D680MHD
                                                                                                  58R6930

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NICHICON
                                                                                                  1. Electrolytic Capacitor
                                                                                                  2. 68 µF
                                                                                                  3. 200 V
                                                                                                  4. ± 20%
                                                                                                  5. PC Pin
                                                                                                  6. 1000 hours @ 105°C
                                                                                                  7. Polar
                                                                                                  Each
                                                                                                  Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                  68µF
                                                                                                  200V
                                                                                                  ± 20%
                                                                                                  PC Pin
                                                                                                  1000 hours @ 105°C
                                                                                                  Polar
                                                                                                  Radial Leaded
                                                                                                  5mm
                                                                                                  12.5mm
                                                                                                  25mm
                                                                                                  UCA Series
                                                                                                  950mA
                                                                                                  -25°C
                                                                                                  105°C
                                                                                                  UCA2V6R8MPD
                                                                                                  NICHICON UCA2V6R8MPD
                                                                                                  58R6956

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NICHICON
                                                                                                  1. Electrolytic Capacitor
                                                                                                  2. 6.8 µF
                                                                                                  3. 350 V
                                                                                                  4. ± 20%
                                                                                                  5. PC Pin
                                                                                                  6. 1000 hours @ 105°C
                                                                                                  7. Polar
                                                                                                  Each
                                                                                                  Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                  6.8µF
                                                                                                  350V
                                                                                                  ± 20%
                                                                                                  PC Pin
                                                                                                  1000 hours @ 105°C
                                                                                                  Polar
                                                                                                  Radial Leaded
                                                                                                  5mm
                                                                                                  10mm
                                                                                                  16mm
                                                                                                  UCA Series
                                                                                                  220mA
                                                                                                  -25°C
                                                                                                  105°C
                                                                                                  UCA2D470MHD
                                                                                                  NICHICON UCA2D470MHD
                                                                                                  15P4417

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NICHICON
                                                                                                  1. Electrolytic Capacitor
                                                                                                  2. 47 µF
                                                                                                  3. 200 V
                                                                                                  4. ± 20%
                                                                                                  5. PC Pin
                                                                                                  6. 12000 hours @ 105°C
                                                                                                  7. Polar
                                                                                                  Each
                                                                                                  Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                  47µF
                                                                                                  200V
                                                                                                  ± 20%
                                                                                                  PC Pin
                                                                                                  12000 hours @ 105°C
                                                                                                  Polar
                                                                                                  Radial Leaded
                                                                                                  5mm
                                                                                                  12.5mm
                                                                                                  20mm
                                                                                                  UCA Series
                                                                                                  780mA
                                                                                                  -25°C
                                                                                                  105°C
                                                                                                  UCA2W470MHD
                                                                                                  NICHICON UCA2W470MHD
                                                                                                  58R6962

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NICHICON
                                                                                                  1. Electrolytic Capacitor
                                                                                                  2. 47 µF
                                                                                                  3. 450 V
                                                                                                  4. ± 20%
                                                                                                  5. PC Pin
                                                                                                  6. 1000 hours @ 105°C
                                                                                                  7. Polar
                                                                                                  Each
                                                                                                  Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                  47µF
                                                                                                  450V
                                                                                                  ± 20%
                                                                                                  PC Pin
                                                                                                  1000 hours @ 105°C
                                                                                                  Polar
                                                                                                  Radial Leaded
                                                                                                  7.5mm
                                                                                                  18mm
                                                                                                  31.5mm
                                                                                                  UCA Series
                                                                                                  900mA
                                                                                                  -25°C
                                                                                                  105°C
                                                                                                  UCA2G220MHD
                                                                                                  NICHICON UCA2G220MHD
                                                                                                  58R6943

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NICHICON
                                                                                                  1. Electrolytic Capacitor
                                                                                                  2. 22 µF
                                                                                                  3. 400 V
                                                                                                  4. ± 20%
                                                                                                  5. PC Pin
                                                                                                  6. 1000 hours @ 105°C
                                                                                                  7. Polar
                                                                                                  Each
                                                                                                  Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                  22µF
                                                                                                  400V
                                                                                                  ± 20%
                                                                                                  PC Pin
                                                                                                  1000 hours @ 105°C
                                                                                                  Polar
                                                                                                  Radial Leaded
                                                                                                  5mm
                                                                                                  12.5mm
                                                                                                  20mm
                                                                                                  UCA Series
                                                                                                  430mA
                                                                                                  -25°C
                                                                                                  105°C
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-5 sur 5 articles
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
                                                                                                  Corporate Responsibility