Leaded Aluminium Electrolytic Capacitors:
59 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,630 $ 10+ 1,630 $ 25+ 1,630 $ 50+ 1,630 $ 100+ 1,630 $ Plus de tarifs | Min : 1 / Mult : 1 | 27µF | 400V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | UCS Series | - | - | -40°C | 105°C | |||||
Each | 1+ 1,680 $ 10+ 1,680 $ 25+ 1,680 $ 50+ 1,680 $ 100+ 1,680 $ Plus de tarifs | Min : 1 / Mult : 1 | 39µF | 400V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 40mm | UCS Series | - | 800mA | -40°C | 105°C | |||||
Each | 1+ 1,910 $ 10+ 1,910 $ 25+ 1,910 $ 50+ 1,910 $ 100+ 1,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 39µF | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 50mm | UCS Series | - | 820mA | -25°C | 105°C | |||||
Each | 1000+ 0,358 $ 2500+ 0,326 $ | Min : 1400 / Mult : 1400 | 10µF | 350V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | UCS Series | - | 350mA | -40°C | 105°C | |||||
Each | 100+ 1,800 $ 500+ 1,620 $ 1000+ 1,410 $ 2500+ 1,260 $ | Min : 400 / Mult : 400 | 68µF | 350V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | UCS Series | - | 1.4A | -40°C | 105°C | |||||
Each | 1000+ 0,606 $ 2500+ 0,558 $ | Min : 1000 / Mult : 1000 | 22µF | 350V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UCS Series | - | 650mA | -40°C | 105°C | |||||
Each | 100+ 2,730 $ 500+ 2,480 $ 1000+ 2,190 $ 2500+ 2,050 $ | Min : 300 / Mult : 50 | 68µF | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | UCS Series | - | 1.575A | -25°C | 105°C | |||||
Each | 100+ 2,410 $ 500+ 2,300 $ 1000+ 2,170 $ 2500+ 2,120 $ | Min : 200 / Mult : 100 | 33µF | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 40mm | UCS Series | - | 720mA | -25°C | 105°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 56µF | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | UCS Series | - | - | -40°C | 105°C | ||||||
Each | 100+ 2,340 $ 500+ 2,010 $ 1000+ 1,890 $ 2500+ 1,770 $ | Min : 150 / Mult : 50 | 330µF | 160V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | UCS Series | - | 3.13A | -40°C | 105°C | |||||
Each | 500+ 2,090 $ 1000+ 1,940 $ 2500+ 1,890 $ | Min : 500 / Mult : 500 | 150µF | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 50mm | UCS Series | - | 1.66A | -40°C | 105°C | |||||
Each | 1000+ 0,549 $ 2500+ 0,506 $ | Min : 1000 / Mult : 1000 | 10µF | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UCS Series | - | 450mA | -25°C | 105°C | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,550 $ 1000+ 1,450 $ 2000+ 1,370 $ 4000+ 1,240 $ 6000+ 1,190 $ Plus de tarifs | Min : 250 / Mult : 250 | 220µF | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | UCS Series | - | 2.365A | -40°C | 105°C | |||||
Each | 100+ 1,950 $ 500+ 1,760 $ 1000+ 1,530 $ 2500+ 1,360 $ | Min : 300 / Mult : 50 | 47µF | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | UCS Series | - | 1.2A | -25°C | 105°C | |||||
Each | 1000+ 0,513 $ 2500+ 0,469 $ | Min : 1000 / Mult : 1000 | 68µF | 160V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UCS Series | - | 1.18A | -40°C | 105°C | |||||
Each | 100+ 0,854 $ 500+ 0,698 $ 1000+ 0,650 $ 2500+ 0,598 $ | Min : 400 / Mult : 100 | 15µF | 400V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UCS Series | - | 550mA | -40°C | 105°C | |||||
Each | 500+ 1,770 $ 1000+ 1,660 $ 2500+ 1,640 $ | Min : 500 / Mult : 100 | 120µF | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 40mm | UCS Series | - | 1.36A | -40°C | 105°C | |||||
Each | 100+ 2,830 $ 500+ 2,580 $ 1000+ 2,270 $ 2500+ 2,120 $ | Min : 250 / Mult : 50 | 330µF | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | UCS Series | - | 3.22A | -40°C | 105°C | |||||
Each | 100+ 3,810 $ 500+ 3,560 $ | Min : 400 / Mult : 400 | 68µF | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 50mm | UCS Series | - | 1.34A | -25°C | 105°C | |||||
Each | 500+ 1,070 $ 1000+ 0,921 $ 2500+ 0,848 $ | Min : 600 / Mult : 600 | 100µF | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | UCS Series | - | 1.42A | -40°C | 105°C | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,510 $ 1000+ 1,410 $ 2000+ 1,330 $ 4000+ 1,200 $ 6000+ 1,160 $ Plus de tarifs | Min : 250 / Mult : 250 | 47µF | 400V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | UCS Series | - | 1.18A | -40°C | 105°C | |||||
Each | 100+ 2,210 $ 500+ 1,880 $ 1000+ 1,780 $ | Min : 150 / Mult : 50 | 100µF | 350V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | UCS Series | - | 1.575A | -40°C | 105°C | |||||
Each | 500+ 1,050 $ 1000+ 0,896 $ 2500+ 0,825 $ | Min : 600 / Mult : 50 | 33µF | 350V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | UCS Series | - | 900mA | -40°C | 105°C | |||||
Each | 500+ 0,783 $ 1000+ 0,673 $ 2500+ 0,620 $ | Min : 800 / Mult : 800 | 15µF | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | UCS Series | - | 600mA | -25°C | 105°C | |||||
Each | 100+ 3,160 $ 500+ 2,340 $ | Min : 300 / Mult : 300 | 18µF | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | UCS Series | - | - | -25°C | 105°C | |||||