2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      Isolated Through Hole DC / DC Converters:

                      12 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      MEF1S1205SP3C
                      MURATA POWER SOLUTIONS MEF1S1205SP3C
                      23X5776

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      25+
                      8,120 $
                      50+
                      7,940 $
                      100+
                      7,580 $
                      250+
                      7,120 $
                      Min : 25 / Mult : 25
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      3.5kV
                      12V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      11.4V
                      12.6V
                      MEF1 Series
                      MEF1S0305SP3C
                      MURATA POWER SOLUTIONS MEF1S0305SP3C
                      23X5768

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      8,120 $
                      50+
                      7,940 $
                      100+
                      7,580 $
                      250+
                      7,120 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      3.5kV
                      3.3V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      3.135V
                      3.465V
                      MEF1 Series
                      MEF1S2405SPC
                      MURATA POWER SOLUTIONS MEF1S2405SPC
                      23X5779

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      7,320 $
                      50+
                      7,150 $
                      100+
                      6,820 $
                      250+
                      6,400 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      1kV
                      24V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      22.8V
                      25.2V
                      MEF1 Series
                      MEF1S0503SPC
                      MURATA POWER SOLUTIONS MEF1S0503SPC
                      23X5769

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      25+
                      7,380 $
                      50+
                      7,220 $
                      100+
                      6,880 $
                      250+
                      6,470 $
                      Min : 25 / Mult : 25
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Regulated
                      1kV
                      5V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      4.75V
                      5.25V
                      MEF1 Series
                      MEF1S0503SP3C
                      MURATA POWER SOLUTIONS MEF1S0503SP3C
                      23X5770

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      25+
                      8,120 $
                      50+
                      7,940 $
                      100+
                      7,580 $
                      250+
                      7,120 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Regulated
                      3.5kV
                      5V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      4.75V
                      5.25V
                      MEF1 Series
                      MEF1S1203SPC
                      MURATA POWER SOLUTIONS MEF1S1203SPC
                      23X5773

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      25+
                      7,380 $
                      50+
                      7,220 $
                      100+
                      6,880 $
                      250+
                      6,470 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Regulated
                      1kV
                      12V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      11.4V
                      12.6V
                      MEF1 Series
                      MEF1S2405SP3C
                      MURATA POWER SOLUTIONS MEF1S2405SP3C
                      23X5780

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      25+
                      8,120 $
                      50+
                      7,940 $
                      100+
                      7,580 $
                      250+
                      7,120 $
                      Min : 25 / Mult : 25
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      3.5kV
                      24V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      22.8V
                      25.2V
                      MEF1 Series
                      MEF1S0505SP3C
                      MURATA POWER SOLUTIONS MEF1S0505SP3C
                      23X5772

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      8,120 $
                      50+
                      7,940 $
                      100+
                      7,580 $
                      250+
                      7,120 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      3.5kV
                      5V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      4.75V
                      5.25V
                      MEF1 Series
                      MEF1S1205SPC
                      MURATA POWER SOLUTIONS MEF1S1205SPC
                      23X5775

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      7,380 $
                      50+
                      7,220 $
                      100+
                      6,880 $
                      250+
                      6,470 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      1kV
                      12V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      11.4V
                      12.6V
                      MEF1 Series
                      MEF1S0303SPC
                      MURATA POWER SOLUTIONS MEF1S0303SPC
                      23X5765

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      25+
                      7,380 $
                      50+
                      7,220 $
                      100+
                      6,880 $
                      250+
                      6,470 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Regulated
                      1kV
                      3.3V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      3.135V
                      3.465V
                      MEF1 Series
                      MEF1S0305SPC
                      MURATA POWER SOLUTIONS MEF1S0305SPC
                      23X5767

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      25+
                      7,380 $
                      50+
                      7,220 $
                      100+
                      6,880 $
                      250+
                      6,470 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Regulated
                      1kV
                      3.3V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      3.135V
                      3.465V
                      MEF1 Series
                      MEF1S2403SP3C
                      MURATA POWER SOLUTIONS MEF1S2403SP3C
                      23X5778

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      25+
                      8,040 $
                      50+
                      7,860 $
                      100+
                      7,480 $
                      250+
                      7,040 $
                      Min : 25 / Mult : 25
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Regulated
                      3.5kV
                      24V
                      Fixed
                      6.15mm
                      Through Hole
                      10.15mm
                      19.65mm
                      22.8V
                      25.2V
                      MEF1 Series
                      ComparerPrix pourQuantité
                      1-12 sur 12 articles