2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      Isolated Through Hole DC / DC Converters:

                      24 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      EPM7051V-05R-200SH
                      EATON EPM7051V-05R-200SH
                      32AK8019

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 5 V
                      6. 200 mA
                      Each
                      50+
                      6,450 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      4kV
                      5V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM7-1V Series
                      EPM7121V-12R-042DH
                      EATON EPM7121V-12R-042DH
                      32AK8028

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 12 V
                      6. 42 mA
                      Each
                      100+
                      6,190 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      -42mA
                      4kV
                      12V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      10.8V
                      13.2V
                      EPM7-1V Series
                      EPM7241V-15R-034DH
                      EATON EPM7241V-15R-034DH
                      32AK8038

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 15 V
                      6. 34 mA
                      Each
                      250+
                      5,370 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      -34mA
                      4kV
                      24V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM7-1V Series
                      EPM7241V-15R-067SH
                      EATON EPM7241V-15R-067SH
                      32AK8039

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 15 V
                      6. 67 mA
                      Each
                      250+
                      5,370 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      4kV
                      24V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM7-1V Series
                      EPM7121V-3R3-152DH
                      EATON EPM7121V-3R3-152DH
                      32AK8032

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 3.3 V
                      6. 152 mA
                      Each
                      1+
                      5,510 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      3.3V
                      152mA
                      -3.3V
                      -152mA
                      4kV
                      12V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      10.8V
                      13.2V
                      EPM7-1V Series
                      EPM7051V-15R-034DH
                      EATON EPM7051V-15R-034DH
                      32AK8022

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 15 V
                      6. 34 mA
                      Each
                      250+
                      5,370 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      -34mA
                      4kV
                      5V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM7-1V Series
                      EPM7121V-3R3-303SH
                      EATON EPM7121V-3R3-303SH
                      32AK8033

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 3.3 V
                      6. 303 mA
                      Each
                      1+
                      5,550 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      3.3V
                      303mA
                      -
                      -
                      4kV
                      12V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      10.8V
                      13.2V
                      EPM7-1V Series
                      EPM7121V-05R-200SH
                      EATON EPM7121V-05R-200SH
                      32AK8027

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 5 V
                      6. 200 mA
                      Each
                      50+
                      6,450 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      4kV
                      12V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      10.8V
                      13.2V
                      EPM7-1V Series
                      EPM7241V-12R-084SH
                      EATON EPM7241V-12R-084SH
                      32AK8037

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 12 V
                      6. 84 mA
                      Each
                      100+
                      6,180 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      12V
                      84mA
                      -
                      -
                      4kV
                      24V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM7-1V Series
                      EPM7241V-3R3-303SH
                      EATON EPM7241V-3R3-303SH
                      32AK8041

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 3.3 V
                      6. 303 mA
                      Each
                      250+
                      5,370 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      3.3V
                      303mA
                      -
                      -
                      4kV
                      24V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM7-1V Series
                      EPM7121V-15R-067SH
                      EATON EPM7121V-15R-067SH
                      32AK8031

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 15 V
                      6. 67 mA
                      Each
                      1+
                      5,550 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      4kV
                      12V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      10.8V
                      13.2V
                      EPM7-1V Series
                      EPM7051V-05R-100DH
                      EATON EPM7051V-05R-100DH
                      32AK8018

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 5 V
                      6. 100 mA
                      Each
                      50+
                      6,450 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      -100mA
                      4kV
                      5V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM7-1V Series
                      EPM7121V-05R-100DH
                      EATON EPM7121V-05R-100DH
                      32AK8026

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 5 V
                      6. 100 mA
                      Each
                      50+
                      6,450 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      -100mA
                      4kV
                      12V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      10.8V
                      13.2V
                      EPM7-1V Series
                      EPM7121V-15R-034DH
                      EATON EPM7121V-15R-034DH
                      32AK8030

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 15 V
                      6. 34 mA
                      Each
                      250+
                      5,370 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      -34mA
                      4kV
                      12V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      10.8V
                      13.2V
                      EPM7-1V Series
                      EPM7241V-12R-042DH
                      EATON EPM7241V-12R-042DH
                      32AK8036

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 12 V
                      6. 42 mA
                      Each
                      1+
                      5,510 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      -42mA
                      4kV
                      24V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM7-1V Series
                      EPM7241V-3R3-152DH
                      EATON EPM7241V-3R3-152DH
                      32AK8040

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 3.3 V
                      6. 152 mA
                      Each
                      250+
                      5,370 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      3.3V
                      152mA
                      3.3V
                      -152mA
                      4kV
                      24V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM7-1V Series
                      EPM7051V-15R-067SH
                      EATON EPM7051V-15R-067SH
                      32AK8023

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 15 V
                      6. 67 mA
                      Each
                      250+
                      5,370 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      4kV
                      5V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM7-1V Series
                      EPM7051V-12R-084SH
                      EATON EPM7051V-12R-084SH
                      32AK8021

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 12 V
                      6. 84 mA
                      Each
                      100+
                      6,190 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      12V
                      84mA
                      -
                      -
                      4kV
                      5V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM7-1V Series
                      EPM7051V-3R3-152DH
                      EATON EPM7051V-3R3-152DH
                      32AK8024

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 3.3 V
                      6. 152 mA
                      Each
                      1+
                      5,510 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      3.3V
                      152mA
                      -3.3V
                      -152mA
                      4kV
                      5V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM7-1V Series
                      EPM7121V-12R-084SH
                      EATON EPM7121V-12R-084SH
                      32AK8029

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 12 V
                      6. 84 mA
                      Each
                      1+
                      5,550 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      12V
                      84mA
                      -
                      -
                      4kV
                      12V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      10.8V
                      13.2V
                      EPM7-1V Series
                      EPM7051V-3R3-303SH
                      EATON EPM7051V-3R3-303SH
                      32AK8025

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 3.3 V
                      6. 303 mA
                      Each
                      1+
                      5,550 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      3.3V
                      303mA
                      -
                      -
                      4kV
                      5V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM7-1V Series
                      EPM7051V-12R-042DH
                      EATON EPM7051V-12R-042DH
                      32AK8020

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 12 V
                      6. 42 mA
                      Each
                      1+
                      5,510 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      -42mA
                      4kV
                      5V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM7-1V Series
                      EPM7241V-05R-100DH
                      EATON EPM7241V-05R-100DH
                      32AK8034

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 5 V
                      6. 100 mA
                      Each
                      1+
                      5,510 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      -100mA
                      4kV
                      24V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM7-1V Series
                      EPM7241V-05R-200SH
                      EATON EPM7241V-05R-200SH
                      32AK8035

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 5 V
                      6. 200 mA
                      Each
                      1+
                      5,550 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      4kV
                      24V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM7-1V Series
                      ComparerPrix pourQuantité
                      1-24 sur 24 articles