2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Single MOSFETs

                                                                                                  Single MOSFETs:

                                                                                                  2 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Transistor Polarity
                                                                                                  Channel Type
                                                                                                  Drain Source Voltage Vds
                                                                                                  Continuous Drain Current Id
                                                                                                  On Resistance Rds(on)
                                                                                                  Drain Source On State Resistance
                                                                                                  Transistor Case Style
                                                                                                  Transistor Mounting
                                                                                                  Rds(on) Test Voltage
                                                                                                  Power Dissipation Pd
                                                                                                  Gate Source Threshold Voltage Max
                                                                                                  Power Dissipation
                                                                                                  No. of Pins
                                                                                                  Operating Temperature Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  IPP60R099P6XKSA1
                                                                                                  INFINEON IPP60R099P6XKSA1
                                                                                                  12AC9729

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. Power MOSFET
                                                                                                  2. N Channel
                                                                                                  3. 600 V
                                                                                                  4. 37.9 A
                                                                                                  5. 0.089 ohm
                                                                                                  6. TO-220
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  1+
                                                                                                  8,180 $
                                                                                                  10+
                                                                                                  7,450 $
                                                                                                  25+
                                                                                                  4,990 $
                                                                                                  50+
                                                                                                  4,830 $
                                                                                                  100+
                                                                                                  4,620 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  N Channel
                                                                                                  N Channel
                                                                                                  600V
                                                                                                  37.9A
                                                                                                  0.089ohm
                                                                                                  0.089ohm
                                                                                                  TO-220
                                                                                                  Through Hole
                                                                                                  10V
                                                                                                  278W
                                                                                                  4V
                                                                                                  278W
                                                                                                  3Pins
                                                                                                  150°C
                                                                                                  CoolMOS P6 Series
                                                                                                  IPL60R360P6SATMA1
                                                                                                  INFINEON IPL60R360P6SATMA1
                                                                                                  86AK5255

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. MOSFET
                                                                                                  2. N-CH
                                                                                                  3. 600V
                                                                                                  4. 11.3A
                                                                                                  5. SMD ROHS COMPLIANT: YES
                                                                                                  Each (Supplied on Full Reel)
                                                                                                  Bobine complète
                                                                                                  5000+
                                                                                                  1,320 $
                                                                                                  Min : 5000 / Mult : 5000
                                                                                                  -
                                                                                                  N Channel
                                                                                                  600V
                                                                                                  11.3A
                                                                                                  -
                                                                                                  0.36ohm
                                                                                                  SMD
                                                                                                  Surface Mount
                                                                                                  10V
                                                                                                  -
                                                                                                  4V
                                                                                                  89.3W
                                                                                                  5Pins
                                                                                                  150°C
                                                                                                  CoolMOS P6 Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-2 sur 2 articles
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
                                                                                                  Corporate Responsibility