2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialized Interfaces
                                                                                                  Imprimer la page

                                                                                                  RH4Z2501BJ3GNM#HD0

                                                                                                  DRIVER/SHIFTER IC, 125DEG C, DFN-12

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RENESAS RH4Z2501BJ3GNM#HD0
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantRH4Z2501BJ3GNM#HD0
                                                                                                  Code Commande78AK8151
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 25 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+5,160 $
                                                                                                  10+3,900 $
                                                                                                  25+3,580 $
                                                                                                  50+3,410 $
                                                                                                  100+3,230 $
                                                                                                  250+3,060 $
                                                                                                  500+2,960 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  5,16 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  RENESAS
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantRH4Z2501BJ3GNM#HD0
                                                                                                  Code Commande78AK8151
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC Interface Type1 Wire
                                                                                                  Interface ApplicationsIO-Link Communication
                                                                                                  Supply Voltage Min9V
                                                                                                  Supply Voltage Max36V
                                                                                                  Interface Case StyleDFN
                                                                                                  No. of Pins12Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  RH4Z2501BJ3GNM#HD0 is a single-channel IO-Link physical layer transceiver with enhanced protection. It is a line driver/level shifter IC for IOLink communication with integrated protection. It addresses the IO-Link device physical layer for sensors and actuator systems. The IC can also be used as a single-channel host. The output drivers allow push-pull operation, with a maximum RDSON of less than 2.5ohm for all operational temperatures. It is designed with a powerful CMOS mixed-signal technology that allows short-supply voltage peaks up to 60V. The application acts as a universal cable driver, it can support IO-Link communications as a physical-layer transceiver (PHY) for IO-Link devices and IO-Link, 24V line driver/level shifter, IO-Link-compliant devices, IO-Link-compliant host.

                                                                                                  • Voltage supply range from 9V to 36V
                                                                                                  • Over-voltage peak robustness of ±60V
                                                                                                  • Configurable driver output current 50mADC to 400mADC
                                                                                                  • Adjustable driver slew rate, integrated wake-up detection
                                                                                                  • MCU assisted Wake-up generation (typ. 700mA)
                                                                                                  • OWI digital communication and calibration interface
                                                                                                  • Integrated linear voltage regulators 3.3V and 5V
                                                                                                  • Glitch filter for receiver, integrated protection
                                                                                                  • Over temperature detection, supply voltage monitor, broken chip detection
                                                                                                  • DFN12 package, temperature range from -40°C to 125°C

                                                                                                  Spécifications techniques

                                                                                                  IC Interface Type

                                                                                                  1 Wire

                                                                                                  Supply Voltage Min

                                                                                                  9V

                                                                                                  Interface Case Style

                                                                                                  DFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Interface Applications

                                                                                                  IO-Link Communication

                                                                                                  Supply Voltage Max

                                                                                                  36V

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits
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
                                                                                                  Corporate Responsibility