8-bit Microcontrollers:
709 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,900 $ 10+ 2,780 $ 25+ 2,660 $ 50+ 2,530 $ 134+ 2,410 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 8KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 3,150 $ 10+ 3,020 $ 25+ 2,880 $ 50+ 2,740 $ 134+ 2,600 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,810 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 3,550 $ 10+ 3,520 $ 25+ 3,480 $ 94+ 3,470 $ 141+ 3,450 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,870 $ 10+ 2,740 $ 25+ 2,620 $ 50+ 2,510 $ 134+ 2,380 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 4,040 $ 10+ 3,870 $ 25+ 3,700 $ 94+ 3,530 $ 141+ 3,370 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,980 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 4,720 $ 10+ 4,450 $ 25+ 4,190 $ 94+ 4,050 $ 141+ 3,950 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 1,780 $ 10+ 1,710 $ 25+ 1,640 $ 50+ 1,560 $ 134+ 1,480 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,520 $ 10+ 3,380 $ 25+ 3,230 $ 94+ 3,080 $ 141+ 2,920 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 1,630 $ 10+ 1,560 $ 25+ 1,490 $ 50+ 1,420 $ 134+ 1,350 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 2,370 $ 10+ 2,260 $ 25+ 2,140 $ 94+ 2,050 $ 141+ 1,950 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F7xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 7KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | - | 192Byte | 11Channels | 8Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ 4,720 $ 10+ 4,370 $ 25+ 4,020 $ 94+ 3,970 $ 141+ 3,950 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 32KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 3,090 $ 10+ 2,950 $ 25+ 2,800 $ 94+ 2,670 $ 141+ 2,550 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 8KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 5,580 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 3.5KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,300 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 5,970 $ 10+ 5,730 $ 25+ 5,480 $ 94+ 5,230 $ 141+ 4,970 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.6KB | 8Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xK80 | 125°C | Surface Mount | - | - | |||||
Each | 1+ 2,370 $ 10+ 2,270 $ 25+ 2,170 $ 94+ 2,080 $ 141+ 1,960 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16LF184xx Series Microcontrollers | 8MIPS | PIC16 | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF184xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 1,390 $ 10+ 1,390 $ 25+ 1,390 $ 50+ 1,390 $ 134+ 1,390 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 2,170 $ 10+ 2,090 $ 25+ 1,990 $ 94+ 1,890 $ 141+ 1,800 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 5,200 $ 10+ 4,990 $ 25+ 4,770 $ 94+ 4,560 $ 141+ 4,340 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,080 $ 10+ 6,160 $ 25+ 5,790 $ 50+ 5,720 $ 100+ 5,200 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PSoC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | - | 24MHz | - | 4KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | - | - | |||||
Each | 1+ 1,230 $ 10+ 1,180 $ 25+ 1,130 $ 94+ 1,070 $ 141+ 1,020 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,590 $ 10+ 3,440 $ 25+ 3,270 $ 94+ 3,130 $ 141+ 2,980 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,090 $ 10+ 2,010 $ 25+ 1,920 $ 94+ 1,840 $ 141+ 1,740 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 14KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - |