ARM Microcontrollers:

3 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
78AK8778

RoHS

Date/Lot Code

Each
1+
29,460 $
10+
27,670 $
25+
26,710 $
50+
26,120 $
100+
25,540 $
Plus de tarifs
Min : 1 / Mult : 1
S32K3 Family S32K322 Series Microcontrollers
ARM Cortex-M7F
-
32 bit
160MHz
2MB
100Pins
MaxQFP
-
CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K322 Series
AEC-Q100
63AK2038

RoHS

Date/Lot Code

Each
1+
29,060 $
10+
28,170 $
25+
27,580 $
50+
26,640 $
100+
26,010 $
Min : 1 / Mult : 1
S32K3 Family S32K322 Series Microcontrollers
ARM Cortex-M7F
32bit
32 bit
160MHz
2MB
172Pins
QFP-EP
143I/O's
CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K322 Series
AEC-Q100
81AK0663

RoHS

Date/Lot Code

Each
1+
29,880 $
10+
27,110 $
25+
25,900 $
50+
25,250 $
100+
24,580 $
Min : 1 / Mult : 1
S32K3 Family S32K322 Series Microcontrollers
ARM Cortex-M7
-
32 bit
160MHz
2MB
172Pins
HDQFP
32I/O's
CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART
256KB
32Channels
12Bit
2.97V
5.5V
-40°C
105°C
S32K3
Surface Mount
S32K322 Series
AEC-Q100
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON