ARM Microcontrollers:
56 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,440 $ 10+ 8,470 $ 25+ 8,160 $ 50+ 7,910 $ 100+ 7,700 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 12KB | 21Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | |||||
Each | 1+ 6,080 $ 10+ 6,080 $ 25+ 6,080 $ 50+ 5,620 $ 100+ 5,620 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 72MHz | - | 64KB | 32Pins | UFQFPN | - | 25I/O's | CAN, I2C, SPI, USART | - | 12KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | |||||
Each | 1+ 9,370 $ 10+ 7,860 $ 25+ 7,580 $ 50+ 7,360 $ 100+ 7,150 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 12KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,990 $ 10+ 6,410 $ 25+ 6,410 $ 50+ 6,410 $ 100+ 6,410 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 72MHz | - | 32KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART | - | 12KB | 15Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,040 $ 10+ 9,090 $ 25+ 8,610 $ 50+ 8,340 $ 100+ 8,070 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 32Pins | LQFP | LQFP | 25I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 12KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | ||||
Each | 1+ 10,120 $ 10+ 8,320 $ 25+ 7,860 $ 50+ 7,610 $ 100+ 7,360 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 12KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | |||||
Each | 1+ 7,440 $ 10+ 5,230 $ 25+ 4,950 $ 50+ 4,730 $ 100+ 4,540 $ Plus de tarifs | Min : 1 / Mult : 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 33Pins | HVQFN | HVQFN | 26I/O's | I2C, SSP, USART, USB | I2C, SSP, USART, USB | 12KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | |||||
Each | 1+ 10,550 $ | Min : 1 / Mult : 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 80KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | - | NFC Controller | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7360 | |||||
Each | 1+ 12,120 $ 10+ 11,580 $ 25+ 11,220 $ 50+ 10,640 $ 100+ 10,250 $ Plus de tarifs | Min : 1 / Mult : 1 | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 160KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | - | NFC Controller | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7362 | |||||
26AM1816 RoHS | STMICROELECTRONICS | Each | 1+ 2,060 $ 10+ 1,520 $ 100+ 1,240 $ 500+ 1,130 $ 1000+ 1,100 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | - | 45I/O's | I2C, SPI, USART | - | 12KB | 23Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
26AM1826 RoHS | STMICROELECTRONICS | Each | 1+ 1,910 $ 10+ 1,410 $ 100+ 1,140 $ 980+ 1,040 $ 1470+ 1,000 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 32Pins | UFQFPN-EP | - | 30I/O's | I2C, SPI, USART | - | 12KB | 20Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
STMICROELECTRONICS | Each | 1+ 2,270 $ 10+ 1,800 $ 100+ 1,640 $ 980+ 1,590 $ 1470+ 1,530 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 16KB | 32Pins | UFQFPN-EP | - | 30I/O's | I2C, I2S, SPI, USART | - | 12KB | 18Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | ||||
STMICROELECTRONICS | Each | 1+ 2,390 $ 10+ 1,910 $ 100+ 1,780 $ 980+ 1,710 $ 1470+ 1,660 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 32KB | 32Pins | UFQFPN-EP | - | 30I/O's | I2C, I2S, SPI, USART | - | 12KB | 18Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | ||||
26AM1818 RoHS | STMICROELECTRONICS | Each | 1+ 2,150 $ 10+ 1,590 $ 100+ 1,290 $ 500+ 1,170 $ 1000+ 1,150 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | - | 45I/O's | I2C, SPI, USART | - | 12KB | 23Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
26AM1824 RoHS | STMICROELECTRONICS | Each | 1+ 2,240 $ 10+ 1,770 $ 100+ 1,510 $ 980+ 1,410 $ 1470+ 1,380 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, SPI, USART | - | 12KB | 19Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
97AK2629 RoHS | STMICROELECTRONICS | Each | 1+ 3,550 $ 10+ 2,830 $ 100+ 2,330 $ 500+ 2,270 $ 1000+ 2,210 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 64KB | 20Pins | TSSOP | - | 21I/O's | I2C, LPUART, SPI, USART | - | 12KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||
93AK8802 RoHS | Each | 1+ 2,310 $ 10+ 1,800 $ 100+ 1,530 $ 980+ 1,530 $ 1470+ 1,490 $ Plus de tarifs | Min : 1 / Mult : 1 | RA Family RA0E1 Series Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | 32MHz | - | 64KB | 32Pins | LQFP | - | 26I/O's | I2C, LIN, SPI, USART | - | 12KB | 10Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA0E1 | ||||
26AM1822 RoHS | STMICROELECTRONICS | Each | 1+ 2,510 $ 10+ 2,210 $ 148+ 1,800 $ 518+ 1,640 $ 1036+ 1,490 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 20Pins | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 12KB | 17Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
STMICROELECTRONICS | Each | 1+ 2,170 $ 10+ 1,890 $ 100+ 1,780 $ 520+ 1,710 $ 1040+ 1,660 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 16KB | 48Pins | UFQFPN-EP | - | 45I/O's | I2C, I2S, SPI, USART | - | 12KB | 21Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | ||||
STMICROELECTRONICS | Each | 1+ 1,440 $ 10+ 1,030 $ 148+ 0,837 $ 518+ 0,755 $ 1036+ 0,732 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, USART | - | 12KB | 15Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | ||||
STMICROELECTRONICS | Each | 1+ 9,660 $ 10+ 8,400 $ 25+ 8,090 $ 50+ 7,860 $ 100+ 7,640 $ | Min : 1 / Mult : 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 72MHz | - | 32KB | 32Pins | LQFP | - | 25I/O's | CAN, I2C, SPI, USART | - | 12KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | ||||
STMICROELECTRONICS | Each | 1+ 2,450 $ 10+ 1,950 $ 100+ 1,780 $ 500+ 1,710 $ 1000+ 1,660 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 16KB | 48Pins | LQFP | - | 45I/O's | I2C, I2S, SPI, USART | - | 12KB | 21Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | ||||
26AM1820 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,420 $ 10+ 2,090 $ 25+ 1,890 $ 50+ 1,720 $ 100+ 1,460 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 15Pins | WLCSP | - | 13I/O's | I2C, SPI, USART | - | 12KB | 13Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
26AM1823 RoHS | STMICROELECTRONICS | Each | 1+ 2,160 $ 10+ 1,690 $ 100+ 1,440 $ 980+ 1,340 $ 1470+ 1,310 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, SPI, USART | - | 12KB | 19Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
94AK4744 RoHS | STMICROELECTRONICS | Each | 1+ 3,950 $ 10+ 3,150 $ 100+ 2,710 $ 500+ 2,550 $ 1000+ 2,490 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, LPUART, SPI, USART | - | 12KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 |