2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Imprimer la page

                      MASTERGAN3TR

                      Gate Driver, Half Bridge, GaN HEMT, 31 Pins, QFN

                      Date/Lot Code

                      STMICROELECTRONICS MASTERGAN3TR
                      STMICROELECTRONICS MASTERGAN3TR
                      STMICROELECTRONICS MASTERGAN3TR
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSTMICROELECTRONICS
                      Réf. FabricantMASTERGAN3TR
                      Code Commande59AJ2177
                      Gamme de produitMasterGaN
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      493 En Stock
                      QuantitéPrix
                      1+12,720 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      12,72 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantSTMICROELECTRONICS
                      Réf. FabricantMASTERGAN3TR
                      Code Commande59AJ2177
                      Gamme de produitMasterGaN
                      Fiche technique

                      Data Sheet

                      Input Voltage Min4.75V
                      No. of Channels2Channels
                      Gate Driver Type-
                      Input Voltage Max9.5V
                      Driver ConfigurationHalf Bridge
                      Output Current4A
                      Output Voltage Min-
                      Power Switch TypeGaN HEMT
                      Driver Case StyleQFN
                      Output Voltage Max-
                      No. of Pins31Pins
                      IC Case / PackageQFN
                      DC / DC Converter IC CaseQFN-EP
                      IC MountingSurface Mount
                      Input TypeLogic
                      Switching Frequency Max-
                      Source Current40µA
                      Sink Current40mA
                      Supply Voltage Min4.75V
                      Supply Voltage Max9.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Input Delay70ns
                      Output Delay70ns
                      Product RangeMasterGaN
                      Qualification-
                      MSLMSL 3 - 168 hours
                      IC Generic Number-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      MASTERGAN3 is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in asymmetrical half‑bridge configuration. The integrated power GaNs have 650 V drain‑source blocking voltage and RDS(ON) of 225mohm and 450mohm for Low side and High side respectively, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. The MASTERGAN3 features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. The MASTERGAN3 operates in the industrial temperature range, -40°C to 125°C. The device is available in a compact 9x9 mm QFN package.

                      • Reverse current capability
                      • Zero reverse recovery loss
                      • Accurate internal timing match
                      • 3.3V to 15V compatible inputs with hysteresis and pull-down
                      • Over temperature protection
                      • Bill of material reduction
                      • Very compact and simplified layout
                      • Flexible, easy and fast design

                      Spécifications techniques

                      Input Voltage Min

                      4.75V

                      Gate Driver Type

                      -

                      Driver Configuration

                      Half Bridge

                      Output Voltage Min

                      -

                      Driver Case Style

                      QFN

                      No. of Pins

                      31Pins

                      DC / DC Converter IC Case

                      QFN-EP

                      Input Type

                      Logic

                      Source Current

                      40µA

                      Supply Voltage Min

                      4.75V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      70ns

                      Product Range

                      MasterGaN

                      MSL

                      MSL 3 - 168 hours

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      2Channels

                      Input Voltage Max

                      9.5V

                      Output Current

                      4A

                      Power Switch Type

                      GaN HEMT

                      Output Voltage Max

                      -

                      IC Case / Package

                      QFN

                      IC Mounting

                      Surface Mount

                      Switching Frequency Max

                      -

                      Sink Current

                      40mA

                      Supply Voltage Max

                      9.5V

                      Operating Temperature Max

                      150°C

                      Output Delay

                      70ns

                      Qualification

                      -

                      IC Generic Number

                      -

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit

                      Traçabilité des produits