Quantité | Prix |
---|---|
1+ | 1,420 $ |
10+ | 0,925 $ |
25+ | 0,816 $ |
50+ | 0,729 $ |
100+ | 0,640 $ |
250+ | 0,533 $ |
500+ | 0,512 $ |
Informations produit
Aperçu du produit
The UC2844BDR2G is a high performance current mode controller in 14 pin SOIC package. This is a high performance fixed frequency current mode controller. It is specifically designed for off-line and dc-dc converter applications offering the designer a cost effective solution with minimal external components. This integrated circuit features an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. It also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, a latch for single pulse metering and a flip-flop which blanks the output off every other oscillator cycle allowing output dead times to be programmed from 50% to 70%. It has UVLO thresholds of 16V (on) and 10V (off) ideally suited for off-line converter.
- Trimmed oscillator for precise frequency control
- Oscillator frequency of 250KHz
- Current mode operation to 500KHz output switching frequency
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low start-up and operating current
Spécifications techniques
Single Ended Controller
Current Mode Control
25V
14Pins
52kHz
-
50%
-25°C
UC2844B
MSL 1 - Unlimited
-
52kHz
200mA
1Channels
12V
SOIC
Surface Mount
-
0%
Boost, Flyback, Inverting
85°C
-
No SVHC (27-Jun-2024)
SOIC
-
-
Documents techniques (2)
Produits de remplacement pour UC2844BDR2G
1 produit trouvé
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit