2. Semiconductors - ICs
                                                                                                  3. Switches, Multiplexers & Demultiplexers
                                                                                                  4. Crosspoint Switches
                                                                                                  Imprimer la page

                                                                                                  MAX4360EAX+

                                                                                                  Crosspoint Switch, Video, 8x8 Array, Parallel, Serial, ±4.5 V to ±5.5 V supply, SSOP-36

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES MAX4360EAX+
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX4360EAX+
                                                                                                  Code Commande73Y4052
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  3 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+36,700 $
                                                                                                  5+33,130 $
                                                                                                  10+29,560 $
                                                                                                  25+28,500 $
                                                                                                  60+27,440 $
                                                                                                  120+26,480 $
                                                                                                  270+25,510 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  36,70 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX4360EAX+
                                                                                                  Code Commande73Y4052
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Crosspoint Switch TypeVideo
                                                                                                  I/O Compatibility-
                                                                                                  Control InterfaceParallel, Serial
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageSSOP
                                                                                                  Digital IC CaseSSOP
                                                                                                  No. of Pins36Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The MAX4360EAX+ is a low cost 8x4 video crosspoint switch in 36 pin SSOP package. This device is designed to reduce component count, board space, design time and system cost. It contains a matrix of T-switches that connect any of its eight video inputs to any of its buffered outputs in any combination. Each matrix output is buffered by an internal, high speed (250V/μs slew rate), unity gain amplifier that is capable of driving 400 ohm and 20pF at 2.6VP-P. For applications requiring increased drive capability, the MAX4360 outputs can be buffered with MAX4395 quad operational amplifier. Three state output capability and internal, programmable active loads make it feasible to parallel multiple devices to form larger switch arrays. The inputs and outputs are on opposite sides and quiet power supply or digital input line separates each channel which reduces crosstalk to 70dB at 5MHz.

                                                                                                  • Operating supply voltage is ±4.5V to ±5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Supports serial or parallel digital interface
                                                                                                  • Small signal -3dB bandwidth of 65MHz and voltage gain of 1V/V at TA = +25°C
                                                                                                  • Three state output capability and expandable for larger switch matrices
                                                                                                  • Routes any input channel to any output channel
                                                                                                  • Supply current (all buffers on, no external load) of 20mA at TA = +25°C
                                                                                                  • Channel off isolation of 80dB at 5MHz & power supply rejection ratio of 64dB at ±4.5V to ±5.5V
                                                                                                  • Buffer offset voltage of ±1mV at TA = +25°C and offset voltage drift of 20μV/°C
                                                                                                  • Straight through pin-outs simplify layout

                                                                                                  Applications

                                                                                                  Signal Processing, Imaging, Video & Vision, Security

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Crosspoint Switch Type

                                                                                                  Video

                                                                                                  Control Interface

                                                                                                  Parallel, Serial

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Digital IC Case

                                                                                                  SSOP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  I/O Compatibility

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  IC Case / Package

                                                                                                  SSOP

                                                                                                  No. of Pins

                                                                                                  36Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits
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
                                                                                                  Corporate Responsibility