| Quantité | Prix |
|---|---|
| 50+ | 47,700 $ |
| 100+ | 45,470 $ |
Informations produit
Aperçu du produit
The HIH6120-021-001 is a HumidIcon™ Digital Humidity/Temperature Sensor, digital output-type relative humidity (RH) and temperature sensor combined in the same package. Competitive humidity sensors need to go through a 12 hour at 75 %RH rehydration process (which requires special equipment chambers) to correct reflow temperature offset. The Honeywell sensor also experiences an offset after reflow; however, it only requires a five hour rehydration under ambient conditions (<gt/>50%RH). Honeywell specifies total error band - the most comprehensive, clear and meaningful measurement - that provides the sensor's true accuracy of ±5 %RH over a compensated range of 5 to 50°C (41 to 122°F) and 10 to 90%RH. The new Honeywell HIH6120/6121 series sensors use a laser trimmed, thermoset polymer capacitive sensing element. The element's multilayer construction provides resistance to most application hazards such as condensation, dust, dirt, oils and common environmental chemicals.
- Multifunction ASIC
- Halogen-free
- No filter, non-condensing
- I²C digital communication format
- Industry-leading long-term stability
- Energy efficient
- High resolution
Applications
HVAC, Test & Measurement, Communications & Networking, Industrial, Sensing & Instrumentation
Avertissements
ESD sensitive device, take proper precaution while handling the device.
Spécifications techniques
4%
0% to 100% Relative Humidity
SIP
SIP
4Pins
85°C
No SVHC (07-Jul-2017)
3.3VDC
2.3V
5.5V
6s
-25°C
-
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit