2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Imprimer la page

                                                                                                  ABX00049

                                                                                                  SBC, Arduino Portenta X8, i.MX 8M Mini, STM32H747XI, 32bit, 2GB RAM, 16GB eMMC, WiFi, USB C

                                                                                                  ARDUINO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ARDUINO ABX00049
                                                                                                  ARDUINO ABX00049
                                                                                                  ARDUINO ABX00049
                                                                                                  ARDUINO ABX00049
                                                                                                  ARDUINO ABX00049
                                                                                                  ARDUINO ABX00049
                                                                                                  FabricantARDUINO
                                                                                                  Réf. FabricantABX00049
                                                                                                  Code Commande34AK1684
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+283,970 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  283,97 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ARDUINO
                                                                                                  FabricantARDUINO
                                                                                                  Réf. FabricantABX00049
                                                                                                  Code Commande34AK1684
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRohm Semiconductor
                                                                                                  Silicon Family Namei.MX8M
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53, Cortex-M4, Cortex-M7
                                                                                                  Silicon Core NumberBD71847AMWV
                                                                                                  Kit ContentsPortenta X8 Board BD71847AMWV
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  ABX00049 is a Portenta X8 board. Portenta X8 is a powerful, industrial-grade SOM with Linux OS preloaded onboard, capable of running device-independent software thanks to its modular container architecture. Take advantage of onboard Wi-Fi/Bluetooth® Low Energy connectivity to securely perform OS/application OTA updates. It is basically two industrial products in one, with the power of no less than 9 cores. Leverage the Arduino environment to carry out real-time tasks while Linux takes care of high-performance processing. The Portenta X8 features an NXP® i.MX 8M Mini Cortex®-A53 quad-core, up to 1.8GHz per core + 1x Cortex®-M4 up to 400MHz, plus the STMicroelectronics STM32H747 dual-core Cortex®-M7 up to 480Mhz +M4 32 bit Arm® MCU up to 240Mhz.

                                                                                                  • Combining Arduino’s availability of libraries/skills with container-based Linux distribution
                                                                                                  • Outstanding computational density - a total of 9 cores within a compact form factor 
                                                                                                  • Multi-processor architecture allowing power-optimized processing
                                                                                                  • Leverage popular programming languages like Python, Java and Ruby among others
                                                                                                  • Real-time I/O and fieldbus/control on a dedicated core
                                                                                                  • Deploy powerful AI algorithms and machine learning on the edge
                                                                                                  • Secure OS/applications updates over-the-air
                                                                                                  • Industrial-grade security at the hardware level, thanks to its crypto chip on dedicated bus
                                                                                                  • Leverage the Arduino ecosystem to expand Portenta capabilities
                                                                                                  • Implement multi-protocol routing with a single module

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Rohm Semiconductor

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  BD71847AMWV

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  i.MX8M

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53, Cortex-M4, Cortex-M7

                                                                                                  Kit Contents

                                                                                                  Portenta X8 Board BD71847AMWV

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility