2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Imprimer la page

                      6514

                      Electrometer, AC/DC Current, AC/DC Voltage, Charge, Resistance, 200 V, 20 mA, 5.5 Digit

                      KEITHLEY 6514
                      KEITHLEY 6514
                      KEITHLEY 6514
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantKEITHLEY
                      Réf. Fabricant6514
                      Code Commande59K0092
                      Gamme de produit6500 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      11 En Stock

                      7 Vous pouvez réserver des unités dès maintenant

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+12 927,000 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      12 927,00 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantKEITHLEY
                      Réf. Fabricant6514
                      Code Commande59K0092
                      Gamme de produit6500 Series
                      Fiche technique

                      Data Sheet

                      No. of Digits5.5
                      DMM ConnectivityGPIB, RS232, USB
                      Current Measure AC Max-
                      Voltage Measure AC Max-
                      Resistance Measure Max200Gohm
                      Product Range6500 Series
                      Current Measure DC Max20mA
                      Voltage Measure DC Max200V
                      Manufacturer Warranty1 Year
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Charge, Resistance
                      Plug Type-
                      SVHCTo Be Advised

                      Aperçu du produit

                      6514 electrometer combines flexible interfacing capabilities with current sensitivity, charge measurement capabilities, resolution, and speed that are equal or superior to our earlier electrometers. The Model 6514’s built-in IEEE-488, RS-232, and digital I/O interfaces make it simple to configure fully automated, high speed systems for low-level testing. The 5½-digit Model 6514 is designed for applications that demand fast, yet precise measurements of low currents, voltages from high resistance sources, charges, or high resistances. The Model 6514’s exceptional measurement performance comes at an affordable price. While its cost is comparable with that of many high end DMMs, the Model 6514 offers far greater current sensitivity and significantly lower voltage burden (as low as 20μV) than other instruments can provide.

                      • <lt/>1fA noise
                      • <gt/>200Tohm input impedance on voltage measurements
                      • Charge measurements from 10fC to 20µC
                      • High speed - up to 1200 readings/second
                      • Interfaces readily with switches, computers, and component handlers
                      • Cancels voltage and current offsets easily

                      Applications

                      Industrial, Maintenance & Repair, Test & Measurement

                      Contenu

                      Programmable electrometer, Low noise triax cable & 3-slot triax to alligator clips.

                      Remarques

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Spécifications techniques

                      No. of Digits

                      5.5

                      Current Measure AC Max

                      -

                      Resistance Measure Max

                      200Gohm

                      Current Measure DC Max

                      20mA

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      DMM Connectivity

                      GPIB, RS232, USB

                      Voltage Measure AC Max

                      -

                      Product Range

                      6500 Series

                      Voltage Measure DC Max

                      200V

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Charge, Resistance

                      SVHC

                      To Be Advised

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Produits associés

                      5 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:3A992
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit