2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzer Kits
                                                                                                  Imprimer la page

                                                                                                  CTX200

                                                                                                  Pocket Cat RJ45 &amp

                                                                                                  TRIPLETT
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TRIPLETT CTX200
                                                                                                  TRIPLETT CTX200
                                                                                                  TRIPLETT CTX200
                                                                                                  TRIPLETT CTX200
                                                                                                  FabricantTRIPLETT
                                                                                                  Réf. FabricantCTX200
                                                                                                  Code Commande27T6312
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+111,190 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  111,19 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  TRIPLETT
                                                                                                  FabricantTRIPLETT
                                                                                                  Réf. FabricantCTX200
                                                                                                  Code Commande27T6312
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit ContentsTester, Remote, Test Cables, 9V Battery
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  CTX200 is a Pocket Cat™ pocket RJ45 and coax tester for any toolbox. It performs a TIA568 test on CAT5/6 network cable (RJ45) with instant PASS/FAIL results. It is ruggedized and cushioned for toolbox use with a hidden drawer for remote storage. It traces various types of cables including: twisted pair, LAN, multi-conductor, telephone/alarm and unpowered electrical wire.

                                                                                                  • Coax remote also included, ruggedized for field use, includes toner only
                                                                                                  • Complete TIA568 test performed - continuity, opens / shorts, reversals and split pairs
                                                                                                  • Each pair's status is highlighted
                                                                                                  • Tone mode for tracing and troubleshooting using the included probe
                                                                                                  • Input voltage/current rating is maximum 5VDC, 20mA
                                                                                                  • 9V batteries for toner and probe
                                                                                                  • Dimension is 2.8 x 1.4 x 4.1" (cable tester), 8.3 x 1.6 x 1" (probe)
                                                                                                  • Low battery indication and Auto-off (12seconds) battery saver
                                                                                                  • Includes a built-in tone generator for tracing and troubleshooting

                                                                                                  Contenu

                                                                                                  Pocket Cat RJ45/coax tester, Belt clip, RJ45 cable coax, Terminator, Case, 9V battery.

                                                                                                  Remarques

                                                                                                  Available with or without inductive tone probe (CTX200 vs CTX200PA).

                                                                                                  Spécifications techniques

                                                                                                  Kit Contents

                                                                                                  Tester, Remote, Test Cables, 9V Battery

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jun-2015)