Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 22 389,350 $ |
Informations produit
Aperçu du produit
The Keysight B2962A 6.5 Digit Low Noise Power Sources are a new generation of power supply/sources offering best-in-class precision, wide bipolar output ranges and extremely low noise. They also possess graphing capabilities and other innovative features that enable tests and evaluation that conventional power supply/sources cannot do. This makes them ideal companion products for other instruments such as oscilloscopes, network analyzers, spectrum analyzers, frequency counters, digital multi meters, nano-voltmeters, etc. The Keysight B2962A can provide a power supply and source solution that meets the difficult measurement challenges faced by researchers, designers and developers working on advanced components, circuits and materials.
- 6.5 digit 2-channel source
- Wide and bipolar voltage/current sourcing (100nV - 210V / 10fA - 10.5A, 31.8W)
- Best-in-class noise performance (10µVrms, 1nVrms/√Hz) with external filter
- Arbitrary waveform capability supporting seven built-in functions and user defined (1mHz - 10kHz)
- 4.5 digit built-in voltage/current monitoring capability (minimum resolution: 10µV / 1pA)
- Programmable output resistance with voltage / current output characteristics emulation capability
- Graphical user interface on 4.3" colour LCD supporting time domain voltage/current monitoring
- LXI Core Conformant, USB 2.0, GPIB, LAN and digital I/O interface
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Spécifications techniques
B2960A Series
Current/Voltage Source
31.8W
-
No SVHC (08-Jul-2021)
2Channels
± 200mV to ± 200V
± 10nA to ± 10A
3 Years
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit